3 mm Stroke Spring-Loaded Connectors

Mill-Max connectors are designed to maintain a robust electrical connection despite uneven mating surfaces

Image of Mill-Max 3 mm Stroke Spring-Loaded ConnectorsMill-Max spring-loaded pins and connectors, often referred to as pogo pins or spring probes, are precision-machined interconnect solutions designed to maintain a robust electrical connection despite uneven mating surfaces, significant stack-up tolerances, and exposure to shock and vibration. A standout in their lineup features a maximum stroke of 3 mm (0.118"), providing the highest degree of compliancy in their current spring-loaded pogo pin offerings. This extended travel is crucial for applications requiring greater tolerance compensation in board-to-board or device-to-board connections, ensuring reliable connectivity even in assemblies subject to motion, such as portable or mobile devices that may use more flexible housings and materials.

Each spring-loaded pin is typically constructed from three precision-machined and gold-plated components [a plunger (or piston), a body, and a spring] assembled to provide the necessary range of movement. The gold plating over nickel on all components ensures excellent electrical conductivity, durability, and superior corrosion resistance throughout the product's life. The standard design is engineered to maintain a specified spring force at mid-stroke (e.g., 60 grams or higher), which is the recommended operating position for optimal electrical and mechanical performance. Mill-Max products are built for longevity, with some series rated for up to 1,000,000 cycles and rigorously tested to withstand a minimum of 50 g shock and 10 g vibration while maintaining continuous electrical contact. Available in discrete pins or connector strips, with options like surface-mount technology (SMT) or through-hole termination, these contacts offer an omnidirectional mating surface, simplifying blind-mate and quick-connect assemblies by eliminating the need for precise alignment and the insertion/extraction issues associated with traditional pin/receptacle systems.

Features

  • 3 mm maximum stroke: highest compliance in the Mill-Max spring pin lineup for large tolerance compensation
  • Precision machined components: ensures high-quality, low-resistance, and compliant connection
  • Gold plating: provides excellent electrical conductivity, durability, and corrosion resistance
  • High durability: rated for up to 1,000,000 compression cycles
  • Shock and vibration resistance: tested to a minimum of 50 g shock and 10 g vibration
  • Hard stop: incorporated to prevent over-compression and minimize spring damage
  • Mid-stroke force: customizable spring forces available (e.g., 60 grams typical)
  • Low contact resistance: as low as 20 mΩ maximum
  • Current rating: typically 2 A continuous, 3 A peak per contact (varies by part)
  • Tolerance stack-up compensation: ideal for bridging gaps and maintaining contact in multi-board assemblies
  • Blind mate capability: omnidirectional mating simplifies assembly in restricted visibility
  • Variety of termination styles: available in SMT, through-hole, solder cup, and crimp options
  • Compact design options: allows for low-profile and fine-pitch spacing (0.050" or 2 mm centers)
  • Target mating versatility: mates with PCB pads, target pins, or target connectors
  • High-temperature thermoplastic insulators: suitable for SMT soldering processes (for connector strips)
Applications
  • Board-to-board connections
  • Portable/mobile devices
  • Battery charging
  • Blind mating
  • Cable termination
  • Medical equipment
  • Test and measurement instruments
  • Industrial equipment
  • Data and power transfer
  • Rack/server drawers
  • Quick-connect applications
  • Modular electronics
  • Automotive/aerospace
  • High-density assemblies
  • Wearable technology

3 mm Stroke Spring-Loaded Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STROKE, THROUGH-HOLE, SPRIN
7939-1-15-20-89-14-11-03 MM STROKE, THROUGH-HOLE, SPRIN1906 - Immediate$48.17ดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STOKE, SINGLE ROW, THROUGH-
837-22-002-10-0011013 MM STOKE, SINGLE ROW, THROUGH-178 - Immediate$95.70ดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STOKE, SINGLE ROW, THROUGH-
837-22-003-10-0011013 MM STOKE, SINGLE ROW, THROUGH-111 - Immediate$140.64ดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STOKE, SINGLE ROW, THROUGH-
837-22-004-10-0011013 MM STOKE, SINGLE ROW, THROUGH-88 - Immediate$181.69ดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STOKE, SINGLE ROW, THROUGH-
837-22-005-10-0011013 MM STOKE, SINGLE ROW, THROUGH-45 - Immediate$244.09ดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STOKE, SINGLE ROW, THROUGH-
837-22-006-10-0011013 MM STOKE, SINGLE ROW, THROUGH-52 - Immediate$282.24ดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STOKE, SINGLE ROW, THROUGH-
837-22-008-10-0011013 MM STOKE, SINGLE ROW, THROUGH-52 - Immediate$357.25ดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STOKE, SINGLE ROW, THROUGH-
837-22-010-10-0011013 MM STOKE, SINGLE ROW, THROUGH-53 - Immediate$404.77ดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STOKE, DOUBLE ROW, THROUGH-
839-22-004-10-0011013 MM STOKE, DOUBLE ROW, THROUGH-175 - Immediate$181.37ดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STOKE, DOUBLE ROW, THROUGH-
839-22-006-10-0011013 MM STOKE, DOUBLE ROW, THROUGH-106 - Immediate$276.74ดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STOKE, DOUBLE ROW, THROUGH-
839-22-008-10-0011013 MM STOKE, DOUBLE ROW, THROUGH-203 - Immediate$351.75ดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STOKE, DOUBLE ROW, THROUGH-
839-22-010-10-0011013 MM STOKE, DOUBLE ROW, THROUGH-74 - Immediate$400.25ดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STOKE, DOUBLE ROW, THROUGH-
839-22-012-10-0011013 MM STOKE, DOUBLE ROW, THROUGH-48 - Immediate$517.60ดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STOKE, DOUBLE ROW, THROUGH-
839-22-016-10-0011013 MM STOKE, DOUBLE ROW, THROUGH-46 - Immediate$661.47ดูรายละเอียด
ผลิตภัณฑ์ใหม่
3 MM STOKE, DOUBLE ROW, THROUGH-
839-22-020-10-0011013 MM STOKE, DOUBLE ROW, THROUGH-58 - Immediate$754.26ดูรายละเอียด
CONTACT SPRING LOADED SMD GOLD0919-0-15-20-89-14-11-0CONTACT SPRING LOADED SMD GOLD7382 - Immediate$41.06ดูรายละเอียด
STANDARD SPRING LOADED PIN0919-2-15-20-89-14-11-0STANDARD SPRING LOADED PIN0 - Immediate$48.02ดูรายละเอียด
HORIZONTAL SURFACE MOUNT (HSMT)0987-0-15-20-89-14-11-0HORIZONTAL SURFACE MOUNT (HSMT)608 - Immediate$66.60ดูรายละเอียด
HORIZONTAL SURFACE MOUNT (HSMT)0988-0-15-20-89-14-11-0HORIZONTAL SURFACE MOUNT (HSMT)2639 - Immediate$47.85ดูรายละเอียด
Published: 2025-12-31