PicoBlade Connector System

Molex offers its PicoBlade connector single row system available in 2- to 15-circuits

Image of Molex's PicoBlade™ Connector SystemDesigned for high-density harness applications, Molex's 1.25 mm PicoBlade system provides the same 1 A of current as similar 2 mm pitch systems in a more compact design. PicoBlade is offered in wire-to-board and wire-to-wire options. The system saves about 45% of PCB space compared to typical 2 mm wire-to-board systems. It is a single row system, available in 2- to 15-circuits, with both surface-mount and through-hole headers. A full range of automatic, semi-automatic, and manual tooling is available to support crimp harness assembly using discrete wires.

Applications
  • Automotive
    • Alarm systems
    • Car audio
  • Medical
    • Patient monitors
  • Consumer
    • DVD players
    • Set-top boxes
  • Industrial
    • Process controls

Rectangular Connectors - Contacts

รูปภาพManufacturer Part Numberคำอธิบายเครื่องวัดขนาดสายไฟAvailable Quantityราคาดูรายละเอียด
CONN SOCKET 26-30AWG CRIMP TIN0500588300CONN SOCKET 26-30AWG CRIMP TIN26-30 AWG0 - Immediate$0.72ดูรายละเอียด
CONN SOCKET 26-28AWG CRIMP TIN0500798000CONN SOCKET 26-28AWG CRIMP TIN26-28 AWG921217 - Immediate$0.94ดูรายละเอียด
CONN PIN 28-32AWG CRIMP TIN0501338100CONN PIN 28-32AWG CRIMP TIN28-32 AWG9773 - Immediate$6.47ดูรายละเอียด
CONN SOCKET 28-32AWG CRIMP TIN0500588000CONN SOCKET 28-32AWG CRIMP TIN28-32 AWG206150 - Immediate$1.06ดูรายละเอียด
CONN SOCKET 26-28AWG CRIMP TIN0500798100CONN SOCKET 26-28AWG CRIMP TIN26-28 AWG213530 - Immediate$7.44ดูรายละเอียด

Rectangular Connectors - Headers, Male Pins

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HEADER SMD R/A 17POS 1.25MM0532611771CONN HEADER SMD R/A 17POS 1.25MM0 - Immediate$54.64ดูรายละเอียด
CONN HEADER SMD 3POS 1.25MM0533980367CONN HEADER SMD 3POS 1.25MM58 - Immediate$40.41ดูรายละเอียด
CONN HEADER SMD 5POS 1.25MM0533980567CONN HEADER SMD 5POS 1.25MM4599 - Immediate$51.73ดูรายละเอียด
CONN HEADER SMD 6POS 1.25MM0533980667CONN HEADER SMD 6POS 1.25MM5891 - Immediate$49.46ดูรายละเอียด
CONN HEADER VERT 13POS 1.25MM0530471310CONN HEADER VERT 13POS 1.25MM2798 - Immediate$25.86ดูรายละเอียด

Rectangular Connectors - Housings

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN PLUG HSG 4POS 1.25MM0510470400CONN PLUG HSG 4POS 1.25MM48342 - Immediate$8.41ดูรายละเอียด
CONN PLUG HSG 5POS 1.25MM0510470500CONN PLUG HSG 5POS 1.25MM5373 - Immediate$10.02ดูรายละเอียด
CONN PLUG HSG 6POS 1.25MM0510470600CONN PLUG HSG 6POS 1.25MM15152 - Immediate$9.05ดูรายละเอียด
CONN PLUG HSG 7POS 1.25MM0510470700CONN PLUG HSG 7POS 1.25MM49026 - Immediate$10.35ดูรายละเอียด
CONN PLUG HSG 8POS 1.25MM0510470800CONN PLUG HSG 8POS 1.25MM18987 - Immediate$10.99ดูรายละเอียด

Jumper Wires, Pre-Crimped

รูปภาพManufacturer Part Numberคำอธิบายเครื่องวัดขนาดสายไฟAvailable Quantityราคาดูรายละเอียด
CABLE 28AWG 148MM RED0006660012CABLE 28AWG 148MM RED28 AWG0 - Immediate$31.81ดูรายละเอียด
CABLE 28AWG 300MM RED0006660013CABLE 28AWG 300MM RED28 AWG0 - ImmediateSee Page for Pricingดูรายละเอียด

Tools

รูปภาพManufacturer Part Numberคำอธิบายสำหรับใช้ร่วมกับ/ผลิตภัณฑ์ที่เกี่ยวข้องAvailable Quantityราคาดูรายละเอียด
TOOL HAND CRIMPER 26-32AWG SIDE0638190300TOOL HAND CRIMPER 26-32AWG SIDEหน้าสัมผัสสี่เหลี่ยม0 - Immediate$8,672.59ดูรายละเอียด
LOCATOR ASSEMBLY FOR 63819-03000638190375LOCATOR ASSEMBLY FOR 63819-030017 - Immediate$2,255.66ดูรายละเอียด
TOOL PRESS APPLICATOR 26-32AWG0639003700TOOL PRESS APPLICATOR 26-32AWGหน้าสัมผัสประเภทใบมีด0 - Immediate$137,293.87ดูรายละเอียด
Published: 2016-02-26