0.35 mm SlimStack BTB

Molex's standard series board-to-board connectors deliver design flexibility while meeting tight-packaging needs

Image of Molex's 0.35 mm SlimStack BTB Molex's 0.35 mm pitch, 0.60 mm height board-to-board connectors offer maximum space savings for tight-packaging applications. The standard series delivers design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grows. Molex can meet these low-profile needs with pitch sizes as small as 0.35 mm, mated heights as low as 0.60 mm, and widths as narrow as 2.00 mm. Options for hybrid board-to-board with power options are available.

Applications
  • Automotive
    • Audio
    • Cameras
    • Car column switches
    • Comfort
    • Infotainment systems
    • LiDAR
    • Navigation devices
    • Radar sensors
  • Consumer
    • Digital cameras
    • Flat-panel TVs
    • Gaming equipment
    • Home security
    • Home entertainment systems
    • Smart speakers
    • UAVs/drones
    • VR/AR
  • Data center solutions
    • Servers
    • Storage
  • Data/computing
    • Copiers
    • Office equipment
    • Servers
    • Tablet and notebook PCs
  • Home appliances
    • Air conditioners
    • Cooking
    • Dishwashers
    • Refrigerators
    • Vacuum cleaners
    • Washing machines
  • Industrial
    • IoT interconnection devices
    • Robotics
    • UAVs/drones
  • Industrial automation
    • Factory automation equipment
  • Medical
    • Patient monitors
    • Portable glucose monitors
    • Telehealth - remote patient monitoring systems
  • Smartphones and mobile devices
    • GPS
    • POS terminals
    • Portable audio devices
    • Smartphones
    • Tablets
    • Wearables
    • Wireless chargers

0.35 mm SlimStack BTB

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT 40POS SMD GOLD5050664022CONN RCPT 40POS SMD GOLD12982 - Immediate$23.60ดูรายละเอียด
CONN PLUG 40POS SMD GOLD5050704022CONN PLUG 40POS SMD GOLD63913 - Immediate$24.89ดูรายละเอียด
CONN RCPT 6POS SMD GOLD5050660622CONN RCPT 6POS SMD GOLD28745 - Immediate$9.70ดูรายละเอียด
CONN PLUG 6POS SMD GOLD5050700622CONN PLUG 6POS SMD GOLD57485 - Immediate$9.70ดูรายละเอียด
CONN PLUG 16POS SMD GOLD5050701622CONN PLUG 16POS SMD GOLD2222 - Immediate$23.28ดูรายละเอียด
CONN PLUG 10POS SMD GOLD5052741012CONN PLUG 10POS SMD GOLD27288 - Immediate$14.87ดูรายละเอียด
CONN PLUG 10POS SMD GOLD5050701022CONN PLUG 10POS SMD GOLD27080 - Immediate$22.31ดูรายละเอียด
CONN PLUG 20POS SMD GOLD5050702022CONN PLUG 20POS SMD GOLD12582 - Immediate$21.01ดูรายละเอียด
CONN RCPT 30POS SMD GOLD5050663022CONN RCPT 30POS SMD GOLD19766 - Immediate$23.28ดูรายละเอียด
CONN RCPT 24POS SMD GOLD5050662422CONN RCPT 24POS SMD GOLD48931 - Immediate$27.16ดูรายละเอียด
CONN RCPT 42POS SMD GOLD5050664222CONN RCPT 42POS SMD GOLD34935 - Immediate$31.04ดูรายละเอียด
CONN RCPT 34POS SMD GOLD5046183412CONN RCPT 34POS SMD GOLD18056 - Immediate$28.45ดูรายละเอียด
CONN RCPT 10POS SMD GOLD5052701012CONN RCPT 10POS SMD GOLD20494 - Immediate$14.23ดูรายละเอียด
CONN RCPT 20POS SMD GOLD5052702012CONN RCPT 20POS SMD GOLD30914 - Immediate$20.04ดูรายละเอียด
0.35 B/B REC ASSY 30CKT EMBSTP P50541330100.35 B/B REC ASSY 30CKT EMBSTP P3713 - Immediate$40.41ดูรายละเอียด
CONN RCPT 34POS SMD GOLD5054133410CONN RCPT 34POS SMD GOLD12430 - Immediate$23.28ดูรายละเอียด
0.35 B/B REC ASSY 24CKT EMBSTP P50461824120.35 B/B REC ASSY 24CKT EMBSTP P2223 - Immediate$24.89ดูรายละเอียด
0.35 B/B PLUG ASSY 20CKT EMBSTP50527420120.35 B/B PLUG ASSY 20CKT EMBSTP58646 - Immediate$22.95ดูรายละเอียด
0.35 B/B REC ASSY 6CKT EMBSTP PK50541306100.35 B/B REC ASSY 6CKT EMBSTP PK157314 - Immediate$18.43ดูรายละเอียด
CONN PLUG 42POS SMD GOLD5050704222CONN PLUG 42POS SMD GOLD29659 - Immediate$30.39ดูรายละเอียด
Updated: 2023-01-24
Published: 2019-06-11