Cellular Ceramic Antenna
Molex’s 146200 series antenna is for any MIMO applications developer who uses multiple antennas in mobile, industrial, and data communication
Molex’s compact ceramic cellular antenna supports high-performance MIMO applications in telecommunications, industrial, and other wide frequency band operations. Fabricated from ESD-safe ceramics, complete with grounding and fixing pads, the 146200-0011 antenna offers good ESD protection for front-end modules (FEM) mounted near the antenna. Molex uses an indirect or coupled feed PCB design to reduce impedance detuning for talk and data modes. The result is better reception and radiation performance. Unique radiator patterns on the antenna enable wide impedance bandwidth compared with traditional antennas.
The ceramic cellular antenna is intended for any MIMO applications developer who uses multiple antennas in mobile, industrial, and data communication.
- Surface mount
- 2 W voltage
- Input impedance: 50Ω
- Shear force: 50 N min.
- Frequency range: 698 MHz to 2.7 GHz
- Ceramic housing
- Plating: Silver 8 µm to 10 µm
- Operating temperature: -40°C to +85°C
- Halogen-free
- RoHS compliant
- MIMO routers
- VPN routers
- Wireless LAN systems
- Wireless embedded systems
- Wireless radio communication equipment
- MIMOsatellite communications (SatCom) systems
Cellular Ceramic Antenna
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1462000011 | RF ANT CER PATCH SOLDER SMD | 5362 - Immediate | $116.71 | ดูรายละเอียด |
![]() | ![]() | 1462000001 | RF ANT 829MHZ/2.2GHZ CHIP SLD | 13083 - Immediate | $90.85 | ดูรายละเอียด |