Sentrality High-Current Interconnect System

Molex's interconnect system leverages the COEUR socket technology for ease of mating and to prevent potential damage

Image of Molex's Coeur CST High-Current Interconnect System Molex's Sentrality high-current interconnect system delivers up to 350.0 A of current through four diameter sizes (3.40 mm, 6.00 mm, 8.00 mm, and 11.00 mm) and offers a wide range of configurations, connecting PCBs and busbars. It is difficult to have perfect pin-to-socket alignment when mating two rigid PCBs or busbars. A degree of float is needed in these situations to accommodate any misalignment there may be. The Sentrality high-current interconnect system provides up to 1.0 mm of radial float in all four sizes. This diversity serves to assure ease of mating and also prevents potential damage to the socket contact beams.

Dense electronic packaging demands ever-lower profiles, minimal protrusions above mated PCBs or busbars, or both. The Sentrality high-current interconnect system offers a mated profile as low as approximately 2.00 mm in all four sizes. It can do so without the compromise of requiring large protrusions above or below the mated boards.

Power efficiency is critical to cost management in large power-consuming operations, such as datacenters, 5G radios, and EV power trains. The Sentrality high-current interconnect system is designed with multiple contact beams per socket. This design serves to assure a solid electrical performance (low voltage drop).

Features

  • Capable of 30.0 A to 350.0 A current rating
    • Offers a scalable design to meet a wide range of high-current applications
  • Multiple contact beams on socket
    • Provides optimized electrical performance
  • Wave springs provide a float mechanism, so the entire core socket assembly moves within the housing
    • No added stress on contacts
    • Low mating forces
    • No risk of contact resistance increase due to high contact beam deflection
  • Pin termination methods include knurled press-fit for busbars, surface-mount for PCBs, and screw-mount for either busbars or PCBs
    • Provides design flexibility for a range of high-current applications
  • Socket termination methods include knurled press-fit for busbars, surface-mount for PCBs, eye-of-needle press-fit for PCBs, and screw-mount for either busbars or PCBs
    • Provides design flexibility for a range of high-current applications
  • Utilizes the COEUR contact design in all Sentrality socket assemblies scaled for different sizes (3.4 mm, 6.0 mm, 8.0 mm, and 11.0 mm)
    • Delivers the same 10.0 mm socket assembly profile height regardless of size
Applications
  • Enterprise datacenters and telecom central offices
    • Servers and switches
    • Power distribution units (PDUs)
    • Server and switch power shelves
  • 5G radio systems
    • Remote radio units (RRU) or remote radio heads (RRH)
    • Baseband units (BBU)
  • Electric vehicle (EV) infrastructure
    • Commercial charging station inverters
  • Electric vehicle drivetrains
    • Battery management systems
    • Power distribution units
    • Inverters
    • DC/DC converters
  • E-bikes
    • Motor inverters
  • Supercomputers
    • Power distribution units
  • Industrial automation
    • Automated assembly equipment
    • Conveyors
    • Robotics
  • Warehouse automation systems
    • Semi-autonomous mobile robots
    • Articulated arm robots
      • Palletizing and depalletizing robots
      • Parcel sorting robots
      • Bin picking robots
  • Energy storage
    • Battery storage systems
    • Power conditioning equipment
  • Communication, weather, and navigation satellites
    • Power distribution systems

Resources

Pins and Sockets

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MALE PIN - 3.4MM SMT2032631234MALE PIN - 3.4MM SMT1178 - Immediate$141.61ดูรายละเอียด
3.4MM SMT SOCKET20431800183.4MM SMT SOCKET243 - Immediate$237.30ดูรายละเอียด
3.4MM SMT W/FLOAT TOP MOUNT21219550183.4MM SMT W/FLOAT TOP MOUNT1288 - Immediate$415.44ดูรายละเอียด
3.4MM SMT SOCKET W/FLOAT20436500183.4MM SMT SOCKET W/FLOAT3425 - Immediate$538.62ดูรายละเอียด
11MM SOCKET WFLOAT TAPE213880000111MM SOCKET WFLOAT TAPE743 - Immediate$662.77ดูรายละเอียด
MALE PIN - 6MM PRESS-FIT2032630006MALE PIN - 6MM PRESS-FIT886 - Immediate$145.49ดูรายละเอียด
MALE PIN - 6MM SMT 1=1PC2032630136MALE PIN - 6MM SMT 1=1PC2530 - Immediate$182.99ดูรายละเอียด
3.4MM SMT STD SOCKET21219400183.4MM SMT STD SOCKET1319 - Immediate$197.86ดูรายละเอียด
6MM STD SMT ASSY21219400066MM STD SMT ASSY2244 - Immediate$233.75ดูรายละเอียด
8MM STD PRESSFIT SOCKET20431600018MM STD PRESSFIT SOCKET69 - Immediate$328.47ดูรายละเอียด
8MM SMT STD SOCKET20431800018MM SMT STD SOCKET660 - Immediate$398.63ดูรายละเอียด

Right-Angle Parts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
11MM SENT RA SOCKET ASSY 3.8MM T
226781000211MM SENT RA SOCKET ASSY 3.8MM T130 - Immediate$990.91ดูรายละเอียด
6.0MM SENT RA PIN 12.85 LONG 3.822040910116.0MM SENT RA PIN 12.85 LONG 3.889 - Immediate$344.31ดูรายละเอียด
6.0MM SENT RA PIN 24.65 LONG 3.822040910126.0MM SENT RA PIN 24.65 LONG 3.8128 - Immediate$365.65ดูรายละเอียด
6.0MM SENT RA SOCKET ASSY 3.8MM22041310106.0MM SENT RA SOCKET ASSY 3.8MM716 - Immediate$804.37ดูรายละเอียด

High-Power Pin and Socket Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ASSY 6MM FLOAT VERTICAL-COMPL2151130001ASSY 6MM FLOAT VERTICAL-COMPL518 - Immediate$583.23ดูรายละเอียด
3.4MM EON FLOATING SOCKET, TOP-E21413200013.4MM EON FLOATING SOCKET, TOP-E107 - Immediate$652.42ดูรายละเอียด
8.0MM EON FLOATING SOCKET, TOP-E21661700018.0MM EON FLOATING SOCKET, TOP-E106 - Immediate$778.51ดูรายละเอียด
11.0MM EON FLOATING SOCKET, TOP-216795000111.0MM EON FLOATING SOCKET, TOP-70 - Immediate$1,025.83ดูรายละเอียด
Updated: 2024-10-14
Published: 2019-01-31