CP Wire-to-Board and Wire-to-Wire Connector Systems
Molex's connector systems offer consumer and industrial product developers foolproof interconnect systems
Leveraging full-keying and color-pairing features, Molex's wire-to-wire CP-2.5 Mini, CP-3.3, CP-4.5, and CP-6.5 connector solutions, and wire-to-board CP-6.5 connector solutions enhance user safety while speeding up consumer and industrial interconnect assembly applications. These connectors are available in 2.5 mm, 3.3 mm, 4.5 mm, and 6.5 mm pitch sizes and offer consumer and industrial product developers foolproof interconnect systems that provide quick, easy identification of mated pairs in their wire-to-board and wire-to-wire applications.
CP-6.5 6.5 mm wire-to-board and wire-to-wire receptacles and PCB headers have color-coded housings to differentiate mating possibilities; connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent the entry of the receptacle into the header when mismated.
CP-4.5 4.5 mm wire-to-wire connectors offer various colors and foolproof keying options to increase working efficiency and safety, and the unique genderless terminals reduce inventory and operational costs. These connectors are also compliant with glow-wire and low-halogen requirements for consumer, industrial, and power applications.
CP-3.3 3.3 mm wire-to-wire power connectors and terminal retainers have combined safety features to ensure the prevention of electrical shortage from moisture condensation in high-current applications.
The CP-2.5 Mini 2.5 mm wire-to-wire connector system provides electrical and mechanical reliability in a compact design that meets consumer and industrial industry requirements.
- CP-6.5: up to 12.5 A*
- CP-4.5: up to 10 A
- CP-3.3: up to 7 A*
- CP-2.5: up to 3 A
- CP-6.5: 2 to 6
- CP-4.5: 2 to 46
- CP-3.3: 2 to 6 or 4 to 12*
- CP-2.5: 2 to 8
*based on application/row
- Industrial
- Copiers
- Security systems
- Vending machines
- Industrial automation
- HVAC controls
- Industrial controllers
- Consumer
- Air conditioners
- Washing machines
- Water heaters/boilers
- MedTech
- Autoclaves
CP Housings
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1510492200 | CONN RCPT HSG 2POS ORG | 148405 - Immediate | $8.08 | ดูรายละเอียด |
![]() | ![]() | 1510492203 | CONN RCPT HSG 2POS YLW | 120752 - Immediate | $8.08 | ดูรายละเอียด |
![]() | ![]() | 1510492204 | CONN RCPT HSG 2POS 6.5MM | 17226 - Immediate | $9.38 | ดูรายละเอียด |
![]() | ![]() | 1510492401 | CONN RCPT HSG 4POS 6.50MM | 3916 - Immediate | $10.99 | ดูรายละเอียด |
![]() | ![]() | 1510492609 | CONN RCPT HSG 6POS 6.50MM | 2131 - Immediate | $15.52 | ดูรายละเอียด |
![]() | ![]() | 1510492611 | CONN RCPT HSG 6POS 6.50MM | 10201 - Immediate | $14.23 | ดูรายละเอียด |
![]() | ![]() | 1510492601 | CONN RCPT HSG 6POS 6.50MM | 9748 - Immediate | $13.58 | ดูรายละเอียด |
![]() | ![]() | 5005920200 | CONN RCPT HSG 2POS 2.50MM | 38378 - Immediate | $3.23 | ดูรายละเอียด |
CP Headers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1510482200 | CONN HEADER VERT 2POS | 22361 - Immediate | $27.48 | ดูรายละเอียด |
![]() | ![]() | 1510481206 | CONN HEADER VERT 2POS | 6727 - Immediate | $24.89 | ดูรายละเอียด |
![]() | ![]() | 1510481200 | CONN HEADER VERT 2POS | 6199 - Immediate | $23.92 | ดูรายละเอียด |
![]() | ![]() | 1510481202 | CONN HEADER VERT 2POS | 5341 - Immediate | $26.83 | ดูรายละเอียด |
![]() | ![]() | 1510481205 | CONN HEADER VERT 2POS | 5986 - Immediate | $28.45 | ดูรายละเอียด |
![]() | ![]() | 1510481209 | CONN HEADER VERT 2POS | 3552 - Immediate | $23.92 | ดูรายละเอียด |
![]() | ![]() | 1510482202 | CONN HEADER VERT 2POS | 5068 - Immediate | $31.68 | ดูรายละเอียด |
![]() | ![]() | 1510482205 | CONN HEADER VERT 2POS | 0 - Immediate | $16.67 | ดูรายละเอียด |
CP Terminals/Contacts
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0505978010 | CP65 WTW FEMALE TERMINAL AWG16-2 | 32163 - Immediate | $4.53 | ดูรายละเอียด |
![]() | ![]() | 2050328000 | CP65 WTW MALE TERMINAL AWG2224 | 53420 - Immediate | $4.20 | ดูรายละเอียด |
![]() | ![]() | 2050338000 | CP65 WTW MALE TERMINAL AWG1620 | 35611 - Immediate | $4.20 | ดูรายละเอียด |
![]() | ![]() | 0505988010 | CP65 WTW FEMALE TERMINAL AWG22-2 | 78252 - Immediate | $5.50 | ดูรายละเอียด |
![]() | ![]() | 2070008000 | CP 4.5 CRIMP TERMINAL (S) PRETIN | 23470 - Immediate | $7.11 | ดูรายละเอียด |
![]() | ![]() | 2069998000 | CP 4.5 CRIMP TERMINAL (L) PRETIN | 9805 - Immediate | $7.44 | ดูรายละเอียด |
![]() | ![]() | 0505988000 | CONN SOCKET 20-26AWG CRIMP TIN | 13281 - Immediate | $4.85 | ดูรายละเอียด |
![]() | ![]() | 0505988100 | CONN SOCKET 20-26AWG CRIMP TIN | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
CP Accessories
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5008170205 | 2.5 WTW RETAINER 2CKT | 30488 - Immediate | $3.23 | ดูรายละเอียด |
![]() | ![]() | 5008170305 | 2.5 WTW RETAINER 3CKT | 22640 - Immediate | $3.23 | ดูรายละเอียด |
![]() | ![]() | 5008170405 | 2.5 WTW RETAINER 4CKT | 19650 - Immediate | $3.23 | ดูรายละเอียด |
![]() | ![]() | 5008170505 | 2.5 WTW RETAINER 5CKT | 1554 - Immediate | $3.56 | ดูรายละเอียด |
![]() | ![]() | 5008170605 | 2.5 WTW RETAINER 6CKT | 24055 - Immediate | $3.56 | ดูรายละเอียด |
![]() | ![]() | 5008170705 | 2.5 WTW RETAINER 7CKT | 0 - Immediate | $1.72 | ดูรายละเอียด |
![]() | ![]() | 5008170805 | 2.5 WTW RETAINER 8CKT | 35999 - Immediate | $3.88 | ดูรายละเอียด |
![]() | ![]() | 5046950207 | CP 3.3 W/W CONN. RETAINER BROWN | 62532 - Immediate | $3.23 | ดูรายละเอียด |
CP Tooling
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2002184000 | CP-3.3 | 4 - Immediate | $15,566.90 | ดูรายละเอียด |
![]() | ![]() | 2133091600 | HAND TOOL FOR CP 4.5 18AWG | 0 - Immediate 2 - Marketplace | $13,716.97 | ดูรายละเอียด |
![]() | ![]() | 2133093200 | HAND TOOL FOR CP 4.5 24AWG | 4 - Immediate 5 - Marketplace | $13,324.16 | ดูรายละเอียด |
![]() | ![]() | 2133091800 | HAND TOOL FOR CP 4.5 22AWG | 0 - Immediate 3 - Marketplace | $13,716.97 | ดูรายละเอียด |
![]() | ![]() | 2133093300 | HAND TOOL FOR CP 4.5 26AWG | 0 - Immediate 5 - Marketplace | $13,716.97 | ดูรายละเอียด |
![]() | ![]() | 2133091500 | HAND TOOL FOR CP 4.5 16AWG | 0 - Immediate 2 - Marketplace | $13,716.97 | ดูรายละเอียด |
![]() | ![]() | 2133091700 | HAND TOOL FOR CP 4.5 20AWG | 4 - Immediate | $14,465.41 | ดูรายละเอียด |
![]() | ![]() | 2002189500 | HAND TOOL CP 6.5 | 3 - Immediate | $17,212.17 | ดูรายละเอียด |