Halogen-Free DDR4 miniDIMM Sockets
Molex offers the halogen-free DDR4 miniDIMM vertical SMT socket with and without center fork lock
Achieve ultimate PCB space-savings in enterprise computing and networking memory applications with the industry’s first compact DDR4 miniDIMM socket from Molex.
The JEDEC standard 0.60 mm pitch sockets are used in small form-factor PCs and servers, including 1U and blade servers as well as high reliability routers for networking. Molex has also added angled and right angle versions in standard and reverse configurations to its existing range of vertical miniDIMM sockets.
Molex anticipates the miniDIMM module to be widely adopted, especially in applications requiring ECC in high reliability equipment. Similar modules can also be used in vertical and angled connectors using DIMM-style latching for PCs and servers.
Video: Molex - Product Spotlight - DDR4 miniDIMM Sockets
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
DDR4 miniDIMM Socket
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 1511050001 | CONN SKT MINIDIMM 288POS SMD | 0 - Immediate | $2,614.20 | ดูรายละเอียด |
![]() | ![]() | 1511340001 | CONN SKT MINIDIMM 288POS SMD | 0 - Immediate | $1,281.83 | ดูรายละเอียด |