Dual-Port USB-A and USB-C Smart Charger

Molex's dual-port smart chargers can charge up to 5 VDC / 1.5 A with BC 1.2-compliant devices

Image of Molex Dual-Port USB-A and USB-C Smart Charger Molex's in-vehicle smart charger with backlight has dual ports for charging 3.0 A USB-C and 2.4 A USB-A devices. Molex USB smart-charge modules lead the market by combining automotive-grade durability and off-the-shelf availability. This pre-assembled active USB charger with PCB routing and mechanical enclosure design saves costs in engineering time and tooling and is compliant with battery charging (BC) 1.2 standards. It can charge up to 5 VDC / 1.5 A with BC 1.2-compliant devices.

Features
  • Loaded circuits: 2
  • Maximum circuits: 4
  • Number of rows: 1
  • Orientation: vertical
  • Panel mount
  • Material: black ABS, PC resin
  • Maximum mating cycles: 10,000
  • Lock-to-mating part
  • Operating temperature range: -40°C to +85°C
  • Maximum current per contact: 2.4 A and 3.0 A
Applications
  • Commercial vehicles
    • Construction equipment
    • Farm equipment
    • Trains
    • Airplanes
  • Automotive
    • Cars
    • Pickup trucks
    • SUVs

Dual-Port USB-A and USB-C Smart Charger

รูปภาพManufacturer Part Numberคำอธิบายเคมีแบตเตอรี่ขนาดของเซลล์แบตเตอรี่แรงดันไฟฟ้า - ค่าที่ระบุAvailable Quantityราคาดูรายละเอียด
BATT CHRGR USB IN-VEHICLE 5V 3A0795405067BATT CHRGR USB IN-VEHICLE 5V 3Aอุปกรณ์มือถือ-5V908 - Immediate$1,387.93ดูรายละเอียด
Published: 2020-03-03