EconoLatch Wire-to-Wire Interconnects

Molex's EconoLatch wire-to-wire interconnects allow quick swapping of wired terminals

Image of Molex's EconoLatch Wire-to-Wire InterconnectsSupporting up to 9.0 A of current per circuit, EconoLatch connectors from Molex allow quick swapping of wired terminals for disruption-free operations in consumer, automotive, and industrial applications.

Customers designing their wire-to-wire power applications are looking for an inexpensive interconnect solution that enables easy swapping of male or female terminals for speedy, disruption-free operations. EconoLatch connectors free up economic resources and time by allowing customers to swap circular (male or female) terminals on either connector housing to speed up assembly operations without interruptions. They are available in 16 AWG to 18 AWG and 20 AWG to 22 AWG; 1- to 10-circuits; and 3.68 mm pitch.

Engineers risk mismating receptacle-to-plug parts when configuring multiple polarized housings with the same circuit size in a single harness assembly. This could be prevented if crimp terminals could be swapped between crimp housings with different genders. EconoLatch connector housings accept both male and female terminals for maximum design flexibility and fool-proof mating. This design feature is especially helpful when configuring similar or identical circuit connections in a single harness without concerns or risks of mismating parts of different gender.

Customers face challenges of compromised electrical performance when using crimp terminals with surface-contact designs (which offer limited contact wipe) and single locking lance (resulting in weak interlocking to housings). Some crimp terminals neither possess alignment features nor support up to 9.0 A of current. EconoLatch crimp terminals with multipoint contacts and dual locking lance eliminate issues of poor contact wipe and insecure locking. Supporting up to 9.0 A per terminal, EconoLatch connectors enable precise terminal alignment into crimp housings for maximum electrical contact integrity and reliability.

Applications
  • Lighting
    • Ballasts
    • Fixtures
    • Interior lighting
  • Medical
    • Healthcare IT
    • Patient-care equipment
  • Industrial
    • Assembly line equipment
  • Automotive
    • Interior lighting
  • Home appliance
    • Refrigerators
    • Washers and dryers

EconoLatch Interconnects

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN PLUG HSG 2POS 3.68MM1501761020CONN PLUG HSG 2POS 3.68MM1861 - Immediate$7.76ดูรายละเอียด
CONN RCPT HSG 2POS 3.68MM1501781020CONN RCPT HSG 2POS 3.68MM18144 - Immediate$8.41ดูรายละเอียด
CONN RCPT HSG 4POS 3.68MM1501792040CONN RCPT HSG 4POS 3.68MM6377 - Immediate$11.32ดูรายละเอียด
CONN PLUG HSG 6POS 3.68MM1501772060CONN PLUG HSG 6POS 3.68MM2066 - Immediate$10.35ดูรายละเอียด
CONN RCPT HSG 8POS 3.68MM1501792080CONN RCPT HSG 8POS 3.68MM1160 - Immediate
10000 - Factory Stock
$13.58ดูรายละเอียด
CONN PLUG HSG 8POS 3.68MM1501772080CONN PLUG HSG 8POS 3.68MM2010 - Immediate$10.67ดูรายละเอียด
CONN PLUG HSG 4POS 3.68MM1501772040CONN PLUG HSG 4POS 3.68MM2187 - Immediate$10.35ดูรายละเอียด
CONN RCPT HSG 6POS 3.68MM1501792060CONN RCPT HSG 6POS 3.68MM11162 - Immediate
8000 - Factory Stock
$11.64ดูรายละเอียด
CONN SPLIT PIN 16-18AWG CRMP TIN1501801016CONN SPLIT PIN 16-18AWG CRMP TIN30028 - Immediate$3.23ดูรายละเอียด
CONN SOCKET 16-18AWG CRIMP TIN1501811016CONN SOCKET 16-18AWG CRIMP TIN22505 - Immediate$3.23ดูรายละเอียด

Extraction Tool

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TOOL EXTRACTION MOLEX .062 TERM0011030002TOOL EXTRACTION MOLEX .062 TERM196 - Immediate
1000 - Factory Stock
$806.96ดูรายละเอียด

Hand Tool

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HAND CRIMP TOOL0638280600HAND CRIMP TOOL3 - Immediate$14,915.45ดูรายละเอียด
Published: 2017-06-21