EdgeMate Power Connectors

Molex's EdgeMate wire-to-edge-card power connectors, 3.96 mm pitch, with positive lock

Image of Molex's EdgeMate™ Power ConnectorsEliminating the need for mating header, Molex's EdgeMate power connector offers positive PCB-locking and significant cost savings for wire-to-edge-card terminations in appliance, industrial, and lighting applications. Polarization rib on the connector housing provides fool-proof mating to the PCB whether in locking or non-locking versions. The bifurcated crimp terminal offers 2 points of contact (or secondary paths) for long-term electrical reliability. Reverse side of crimped terminal showing locking tang feature which prevents accidental terminal back-out once inserted into the housing cavity.

Features and Benefits
  • Mates directly to the PCB edge card without a mating header - Reduced inventory, bill-of-material and manufacturing costs without having to invest in headers
  • Positive-lock design - Offers strong PCB-to-connector retention
  • Bifurcating (dual contact-point) terminals support up to a 7.0 A current - Allows secondary current paths for long-term electrical performance and reliability
  • Polarized housing - Ensures correct orientation with the PCB
  • Polarized crimp terminal - Ensures correct terminal orientation and insertion
  • Connectors without locking features (option) - Versions without lock give greater pricing flexibility to suit customer need

EdgeMate™ 172160 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
TERM EDGE EDGEMATE 18-20AWG1721601805TERM EDGE EDGEMATE 18-20AWG10101 - Immediate$4.53ดูรายละเอียด
TERM EDGE EDGEMATE 18/20AWG1721601803TERM EDGE EDGEMATE 18/20AWG644 - Immediate$4.20ดูรายละเอียด
TERM EDGE EDGEMATE 18/20AWG1721601806TERM EDGE EDGEMATE 18/20AWG0 - ImmediateSee Page for Pricingดูรายละเอียด

EdgeMate™ 172159 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN CARDEDGE HSG 5POS .156  WHT1721590605CONN CARDEDGE HSG 5POS .156 WHT0 - Immediate$6.68ดูรายละเอียด
CONN CARDEDGE HSG 8POS .156  WHT1721590208CONN CARDEDGE HSG 8POS .156 WHT0 - Immediate$8.03ดูรายละเอียด
CONN CARDEDGE HSG 6POS .156  WHT1721590606CONN CARDEDGE HSG 6POS .156 WHT0 - Immediate$8.46ดูรายละเอียด
CONN CARDEDGE HSG 7POS .156  WHT1721590607CONN CARDEDGE HSG 7POS .156 WHT0 - Immediate$9.06ดูรายละเอียด
Published: 2014-12-15