EXTreme Guardian HD Power Connectors

Molex's connectors support AC or DC high-voltage applications with low voltage drop and irreversible dissipative power losses

Image of Molex's EXTreme Guardian HD Power Connectors Molex's EXTreme Guardian HD power connectors offer configurable hybrid power and signal solutions. They also provide high-current density in a low-profile package for design flexibility. PCB pegs enable accurate through-hole positioning and secure retention. These connectors feature a redundant contact design that handles up to 125 V. They support AC or DC high-voltage applications with extremely low voltage drop and irreversible dissipative power losses. A high temperature of +125°C power contact rating provides a greater margin for customers’ temperature designs, and a current density up to 80 A per blade provides one of the greatest current density solutions. Small centerline spacing of 5.15 mm reduces PCB footprint compared to legacy power products. Through-hole solder and press-fit tails offer flexible manufacturing options for these gold contact plated connectors.

Physical Features
  • Housing: LCP
  • Contact: copper alloy
  • Contact area: gold
  • Solder tail area: tin
  • Underplating: nickel
  • PCB thickness (min.): 1.58 mm
  • Operating temperature range (power ckts): -40°C to +125°C
Electrical Features
  • Voltage (max.): 125 V
  • Current (max.): 80 A
  • Contact resistance (max.): 0.4 mΩ
  • Dielectric withstanding voltage: 1500 VDC
  • Insulation resistance (min.): 5000 MΩ
Mechanical Features
  • Contact retention to housing (min.): 390 g
  • Insertion force to PCB (max.): 18.5 lbs./pin
  • Mating force: 1,584 g/circuit max. (R/A to vert.)
  • Unmating force (min.): 240 g/circuit
  • Durability (min.): 200 cycles
Applications
  • Telecommunication/networking
    • Routers
    • Switches
    • 1U rack boxes
    • Backplanes
    • Power supplies
    • Servers
  • Data/computing
    • High-end servers
    • Workstations
  • Industrial
    • Industrial controls
Reference Information
  • UL file no.: E29179
  • Designed in millimeters
  • RoHS: yes
  • Halogen-free: yes
  • Glow wire capable: no

EXTreme Guardian HD Power Connectors

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของตำแหน่งประเภทการติดตั้งเครื่องวัดขนาดสายไฟAvailable Quantityราคาดูรายละเอียด
CONN RCPT 17POS 2.00MM R/A SLDR2141150011CONN RCPT 17POS 2.00MM R/A SLDR17ทรูโฮล, มุมฉาก-0 - Immediate
551 - Marketplace
$341.08ดูรายละเอียด
CONN RCPT 17POS 2.00MM PCB SLDR2141140002CONN RCPT 17POS 2.00MM PCB SLDR17ทรูโฮล-0 - Immediate$251.53ดูรายละเอียด
CONN PLUG 2POS 11.00MM PCB SLDR1510530002CONN PLUG 2POS 11.00MM PCB SLDR2ทรูโฮล-973 - Immediate$481.39ดูรายละเอียด
CONN PLUG 4POS 11.00MM PCB SLDR1510530004CONN PLUG 4POS 11.00MM PCB SLDR4ทรูโฮล-13 - Immediate$916.56ดูรายละเอียด
CONN PLUG 3POS 11.00MM R/A SLDR0468171000CONN PLUG 3POS 11.00MM R/A SLDR3ทรูโฮล, มุมฉาก-18 - Immediate
479 - Marketplace
$500.15ดูรายละเอียด
CONN RCPT 38POS R/A SLDR2141150010CONN RCPT 38POS R/A SLDR38ทรูโฮล, มุมฉาก-54 - Immediate$741.33ดูรายละเอียด
CONN PLUG 17POS 2.00MM R/A SLDR2141130011CONN PLUG 17POS 2.00MM R/A SLDR17ทรูโฮล, มุมฉาก-7 - Immediate
359 - Marketplace
$349.81ดูรายละเอียด
CONN RCPT 38POS PCB SLDR2141140001CONN RCPT 38POS PCB SLDR38ทรูโฮล-0 - Immediate
136 - Marketplace
$581.94ดูรายละเอียด
CONN PLUG 38POS R/A SLDR2141130010CONN PLUG 38POS R/A SLDR38ทรูโฮล, มุมฉาก-295 - Immediate$927.22ดูรายละเอียด
CONN PLUG 2POS 11.00MM R/A SLDR1510350002CONN PLUG 2POS 11.00MM R/A SLDR2ทรูโฮล, มุมฉาก-737 - Immediate$749.09ดูรายละเอียด
CONN PLUG 2POS 11.00MM R/A SLDR0468171002CONN PLUG 2POS 11.00MM R/A SLDR2ทรูโฮล, มุมฉาก-283 - Immediate$349.49ดูรายละเอียด
CONN RCPT 38POS R/A SLDR2141150013CONN RCPT 38POS R/A SLDR38ทรูโฮล, มุมฉาก-0 - Immediate$395.77ดูรายละเอียด
CONN RCPT 38POS PCB SLDR2141140006CONN RCPT 38POS PCB SLDR38ทรูโฮล-0 - Immediate$372.54ดูรายละเอียด
CONN PLUG 2POS 11MM PCB PRESS1510530001CONN PLUG 2POS 11MM PCB PRESS2ทรูโฮล-0 - Immediate$296.93ดูรายละเอียด
CONN RCPT 38POS R/A SLDR2141150015CONN RCPT 38POS R/A SLDR38ทรูโฮล, มุมฉาก-0 - Immediate$395.77ดูรายละเอียด
CONN PLUG 38POS R/A SLDR2141130013CONN PLUG 38POS R/A SLDR38ทรูโฮล, มุมฉาก-0 - Immediate$543.57ดูรายละเอียด
CONN PLUG 6POS 11MM PCB PRESS1510530006CONN PLUG 6POS 11MM PCB PRESS6ทรูโฮล-0 - Immediate$1,037.68ดูรายละเอียด
CONN RCPT 38POS PCB SLDR2141140004CONN RCPT 38POS PCB SLDR38ทรูโฮล-0 - Immediate$434.86ดูรายละเอียด
CONN PLUG 38POS R/A SLDR2141130015CONN PLUG 38POS R/A SLDR38ทรูโฮล, มุมฉาก-0 - Immediate$543.57ดูรายละเอียด
CONN PLUG 6POS 11.00MM R/A SLDR1510350006CONN PLUG 6POS 11.00MM R/A SLDR6ทรูโฮล, มุมฉาก-0 - Immediate$1,585.16ดูรายละเอียด
Published: 2021-05-19