L1NK 396 Connectors

Molex’s connectors provide securing for terminals by reducing terminal back-out

Image of Molex L1NK 396 ConnectorMolex L1NK 396 connectors prevent the common problem of mismating with their unique keying design by offering a clear audible click for connection assurance. There are two to six circuit sizes available with a 3.96 mm pitch.

When assembling connectors, terminal back-outs may occur, resulting in end-product failure. The TPA design of L1Nk 396 connectors provides security for the terminals inside the receptacle, preventing failure in end products by reducing terminal back-out.

When a design is in progress, engineers have found challenges with finding alternative direct drop-in replacements for current PCB designs. The L1NK 396 headers offer a complete direct drop-in replacement on the PCB to JST VH.

Purchasing and procurement teams are often looking for fewer items on their bill of materials while providing the same value. The L1NK 396 connector system provides both a V0/GW combination material that provides fewer items on a bill of materials and allows for OEM’s to design products on a global scale to meet European electrical standards.

Design engineers may face the challenge of saving on their PCB space without having to forego terminal protection. L1NK 396 connectors offer superior terminal protection in a small package with maximum current.

Features
  • Electrical
    • Voltage (max.): 300 VAC(RMS) or VDC
    • Current (max.): 11.0 A
    • Contact resistance (max.): 10 mΩ
    • Dielectric withstanding voltage: 1700 VAC
    • Insulation resistance (min.): 1000 MΩ
  • Mechanical
    • Pitch: 3.96 mm
    • Contact insertion force (max.): 14.7N (3.3 lbf)
    • Contact retention to housing (min.): 35.6 N
    • Insertion force to PCB: 13.7 N (3.1 lbf)
    • Minimum retention force: 35.6 N
    • Mating force: 10.7 N per circuit
    • Unmating force: 3.7 N per circuit
    • Durability (max.): 25
Applications
  • Automotive
    • Charging stations
    • Harness manufacturers
    • Internal devices
    • Non-sealed applications
  • Consumer
    • Freezers
    • Gaming machines
    • Printers
    • Refrigerators
    • Scanners
    • Security systems
    • Vending machines
    • Washing machine
    • White goods
  • Industrial
    • Assembly line equipment
    • Food and beverage
  • Medical
    • Diagnostic equipment
    • Patient monitors
  • Telecommunications/networking
    • Routers and switches
    • Servers

Rectangular Connector - Housing

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของตำแหน่งAvailable Quantityราคาดูรายละเอียด
CONN RCPT HSG 2POS 3.96MM2074580002CONN RCPT HSG 2POS 3.96MM214236 - Immediate$6.14ดูรายละเอียด
CONN RCPT HSG 3POS 3.96MM2074580003CONN RCPT HSG 3POS 3.96MM39345 - Immediate$7.44ดูรายละเอียด
CONN RCPT HSG 5POS 3.96MM2074580005CONN RCPT HSG 5POS 3.96MM5828 - Immediate$13.26ดูรายละเอียด
CONN RCPT HSG 4POS 3.96MM2074580004CONN RCPT HSG 4POS 3.96MM470893 - Immediate$8.73ดูรายละเอียด
CONN RCPT HSG 6POS 3.96MM2074580006CONN RCPT HSG 6POS 3.96MM67414 - Immediate$12.93ดูรายละเอียด

Rectangular Connectors - Headers, Male Pins

รูปภาพManufacturer Part Numberคำอธิบายระยะ - การเชื่อมต่อAvailable Quantityราคาดูรายละเอียด
CONN HEADER VERT 2POS 3.96MM2074781002CONN HEADER VERT 2POS 3.96MM0.156" (3.96mm)1058 - Immediate$13.58ดูรายละเอียด
CONN HEADER VERT 3POS 3.96MM2074781003CONN HEADER VERT 3POS 3.96MM0.156" (3.96mm)119 - Immediate$16.49ดูรายละเอียด
CONN HEADER VERT 4POS 3.96MM2074781004CONN HEADER VERT 4POS 3.96MM0.156" (3.96mm)6527 - Immediate$18.10ดูรายละเอียด
CONN HEADER VERT 5POS 3.96MM2074781005CONN HEADER VERT 5POS 3.96MM0.156" (3.96mm)782 - Immediate$19.72ดูรายละเอียด
CONN HEADER VERT 6POS 3.96MM2074781006CONN HEADER VERT 6POS 3.96MM0.156" (3.96mm)3919 - Immediate$21.66ดูรายละเอียด
CONN HEADER VERT 2POS 3.96MM2074780002CONN HEADER VERT 2POS 3.96MM0.156" (3.96mm)8987 - Immediate$13.26ดูรายละเอียด
CONN HEADER VERT 3POS 3.96MM2074780003CONN HEADER VERT 3POS 3.96MM0.156" (3.96mm)0 - Immediate$15.20ดูรายละเอียด
CONN HEADER VERT 4POS 3.96MM2074780004CONN HEADER VERT 4POS 3.96MM0.156" (3.96mm)4230 - Immediate$16.49ดูรายละเอียด
CONN HEADER VERT 5POS 3.96MM2074780005CONN HEADER VERT 5POS 3.96MM0.156" (3.96mm)0 - Immediate$18.10ดูรายละเอียด
CONN HEADER VERT 6POS 3.96MM2074780006CONN HEADER VERT 6POS 3.96MM0.156" (3.96mm)731 - Immediate$19.72ดูรายละเอียด
CONN HEADER VERT 2POS 3.96MM2074790002CONN HEADER VERT 2POS 3.96MM0.156" (3.96mm)3885 - Immediate$15.52ดูรายละเอียด
CONN HEADER VERT 3POS 3.96MM2074790003CONN HEADER VERT 3POS 3.96MM0.156" (3.96mm)2437 - Immediate$16.81ดูรายละเอียด
CONN HEADER VERT 4POS 3.96MM2074790004CONN HEADER VERT 4POS 3.96MM0.156" (3.96mm)5394 - Immediate$17.46ดูรายละเอียด
CONN HEADER VERT 5POS 3.96MM2074790005CONN HEADER VERT 5POS 3.96MM0.156" (3.96mm)181 - Immediate$20.37ดูรายละเอียด
CONN HEADER VERT 6POS 3.96MM2074790006CONN HEADER VERT 6POS 3.96MM0.156" (3.96mm)5495 - Immediate$22.31ดูรายละเอียด

Rectangular Connector - Accessories

รูปภาพManufacturer Part Numberคำอธิบายสำหรับใช้ร่วมกับ/ผลิตภัณฑ์ที่เกี่ยวข้องAvailable Quantityราคาดูรายละเอียด
L1NK 396 TPA -1X22074590002L1NK 396 TPA -1X2L1NK 396 20745814437 - Immediate$5.17ดูรายละเอียด
L1NK 396 TPA -1X32074590003L1NK 396 TPA -1X3L1NK 396 2074586495 - Immediate$5.50ดูรายละเอียด
L1NK 396 TPA -1X42074590004L1NK 396 TPA -1X4L1NK 396 2074586998 - Immediate$5.82ดูรายละเอียด
L1NK 396 TPA -1X52074590005L1NK 396 TPA -1X5L1NK 396 2074580 - Immediate
8000 - Marketplace
$6.14ดูรายละเอียด
L1NK 396 TPA -1X62074590006L1NK 396 TPA -1X6L1NK 396 2074585972 - Immediate$6.47ดูรายละเอียด
Published: 2019-05-21