MCX RF Connectors

Molex's MCX RF connectors for GPS tracking, positioning, and navigation devices

Image of Molex's MCX RF ConnectorsMolex's MCX connectors are designed for use in any wire-to-board application where quick and easy snap-on mating is needed. They are available in 50 Ω and 75 Ω with frequencies up to 6 GHz. MCX sub-miniature snap-on connectors offer a stable and durable connection. The sub-miniature design allows other electronic assemblies to be densely packaged on the PCB. MCX connectors are approximately 30% smaller than SMB connectors are, are available in both 50 Ω and 75 Ω versions, and provide good electrical performance to 6 GHz. These connectors are used in telecommunications systems as well as wireless and GPS applications. For medical MRI applications, non-magnetic versions are available. Molex also provides multi-port MCX connectors for coplanar board-to-board and cable-to-board applications.

Features

  • Snap-on coupling
    • Reduces installation time
  • Frequency range DC to 6 GHz
    • Ideal for wireless and GPS applications

  • 50 Ω or 75 Ω versions
    • Cover a broad range of wireless applications
Applications
  • Aerospace and defense
    • GPS
    • Handheld field devices
  • Consumer
    • GPS
    • HDTVs
    • Wireless internet TVs and audio
  • Telecommunications
    • GPS tracking, positioning, and navigation devices
    • Telecommunication networks
    • Wireless base stations
    • Wireless LAN (WLAN)
  • Data/Communications
    • Wireless: LAN, PAN (Bluetooth), WAN
  • Industrial
    • Machine-to-machine (M2M) communications
  • Medical
    • Telemetry
  • Smart phones and mobile devices
    • External antenna port
    • GPS
  • Automotive
    • GPS

Connectors

รูปภาพManufacturer Part Numberคำอธิบายส่วนปลายชิลด์Available Quantityราคาดูรายละเอียด
CONN MCX RCPT STR 50 OHM SMD0734151692CONN MCX RCPT STR 50 OHM SMDบัดกรี10769 - Immediate$100.87ดูรายละเอียด
CONN MCX JACK STR 50 OHM PCB0733660061CONN MCX JACK STR 50 OHM PCBบัดกรี20252 - Immediate$97.31ดูรายละเอียด
CONN MCX RCPT STR 75 OHM SMD0734151631CONN MCX RCPT STR 75 OHM SMDบัดกรี1517 - Immediate$156.48ดูรายละเอียด
CONN MCX JACK R/A 50 OHM PCB0733660030CONN MCX JACK R/A 50 OHM PCBบัดกรี2419 - Immediate$136.76ดูรายละเอียด
CONN MCX RCPT STR 50OHM EDGE MNT0734151061CONN MCX RCPT STR 50OHM EDGE MNTบัดกรี4655 - Immediate$257.35ดูรายละเอียด
CONN MCX PLUG STR 75 OHM SOLDER0734154490CONN MCX PLUG STR 75 OHM SOLDERย้ำ133 - Immediate$238.60ดูรายละเอียด
CONN MCX PLUG R/A 50 OHM SOLDER0733660010CONN MCX PLUG R/A 50 OHM SOLDERย้ำ3334 - Immediate$130.94ดูรายละเอียด
CONN MCX PLUG R/A 75 OHM SOLDER0734153640CONN MCX PLUG R/A 75 OHM SOLDERย้ำ5285 - Immediate$252.50ดูรายละเอียด
CONN MCX RCPT R/A 75 OHM PCB0734150780CONN MCX RCPT R/A 75 OHM PCBบัดกรี3066 - Immediate$129.64ดูรายละเอียด
CONN MCX RCPT STR 50OHM EDGE MNT0734151060CONN MCX RCPT STR 50OHM EDGE MNTบัดกรี2437 - Immediate$289.03ดูรายละเอียด
CONN MCX PLUG STR 50 OHM SOLDER0733660020CONN MCX PLUG STR 50 OHM SOLDERย้ำ1649 - Immediate$135.79ดูรายละเอียด
CONN MCX PLUG STR 50 OHM CRIMP0733660301CONN MCX PLUG STR 50 OHM CRIMPย้ำ4027 - Immediate$98.61ดูรายละเอียด
CONN MCX PLUG R/A 75 OHM SOLDER0734155190CONN MCX PLUG R/A 75 OHM SOLDERย้ำ380 - Immediate$238.60ดูรายละเอียด
CONN MCX RCPT STR 50 OHM SMD0734151691CONN MCX RCPT STR 50 OHM SMDบัดกรี8350 - Immediate$92.14ดูรายละเอียด
CONN MCX RCPT STR 75 OHM SMD0734151630CONN MCX RCPT STR 75 OHM SMDบัดกรี6490 - Immediate$125.12ดูรายละเอียด

Coaxial Cables

รูปภาพManufacturer Part Numberคำอธิบายประเภทการติดตั้งคอนเนคเตอร์ที่ 1Available Quantityราคาดูรายละเอียด
COAX CBL MCX TO MCX 12"0897616134COAX CBL MCX TO MCX 12"แขวนอิสระ (อินไลน์)184 - Immediate$583.23ดูรายละเอียด
COAX CBL MCX TO MCX 18"0897616762COAX CBL MCX TO MCX 18"แขวนอิสระ (อินไลน์)41 - Immediate$548.32ดูรายละเอียด
COAX CABLE MCX TO MCX 6"0897616760COAX CABLE MCX TO MCX 6"แขวนอิสระ (อินไลน์)557 - Immediate$491.74ดูรายละเอียด
COAX CABLE MCX TO MCX 6"0897616133COAX CABLE MCX TO MCX 6"แขวนอิสระ (อินไลน์)44 - Immediate$490.45ดูรายละเอียด
COAX CBL MCX TO MCX 18"0897616135COAX CBL MCX TO MCX 18"แขวนอิสระ (อินไลน์)388 - Immediate$632.37ดูรายละเอียด
COAX CBL MCX TO MCX 12"0897616761COAX CBL MCX TO MCX 12"แขวนอิสระ (อินไลน์)163 - Immediate$517.93ดูรายละเอียด
Published: 2015-12-22