Molex Mega-Fit Power Connectors

Molex Mega-Fit power connectors deliver cutting-edge current density at 23.0 A per circuit

Image of Molex's Mega-Fit® Power ConnectorsContinuing to innovate the interconnect industry, Molex expands current-carrying capabilities up to 23.0 A with Mega-Fit power connectors. These connectors enable one of the highest current-density options compared to existing mid-range power connectors. The innovative split-box terminal design offers six independent points of contact to provide long-term reliability through secondary current-path redundancy. Mega-Fit power connectors maintain many of the characteristics of Molex's proven power products including isolated terminals, positive housing locks, and polarized housings.

Features
  • Power-dense design with high-current terminals, tight pitch, and row spacing
  • Terminal interface with six independent points of contact (split-box terminal design)
  • Extended barrel conductor crimp
  • Sacrificial contacts
  • Fully-isolated header pins and receptacle terminals
  • Positive locking housing
Applications
  • Washers and dryers
  • Heaters and air conditioners
  • Hubs and servers
  • Power supplies and distribution
  • Machinery and heavy equipment
  • Lighting and automation
  • Unsealed electronic control modules
  • Power converters

Mega-Fit Power Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN SOCKET 14-16AWG CRIMP TIN0768230321CONN SOCKET 14-16AWG CRIMP TIN178583 - Immediate$7.44ดูรายละเอียด
MEGA-FIT MALE TML PRE-TIN 14/16A1054170334MEGA-FIT MALE TML PRE-TIN 14/16A34150 - Immediate$8.73ดูรายละเอียด
MEGA-FIT MALE TML PRE-TIN 12AWG1054170333MEGA-FIT MALE TML PRE-TIN 12AWG20433 - Immediate$8.73ดูรายละเอียด
MEGA-FIT FEMALE TML PRE-TIN 14/10768230344MEGA-FIT FEMALE TML PRE-TIN 14/1167117 - Immediate$9.05ดูรายละเอียด
CONN SOCKET 12AWG CRIMP TIN0768230322CONN SOCKET 12AWG CRIMP TIN60237 - Immediate$9.05ดูรายละเอียด
MEGA-FIT FEMALE TML PRE-TIN 12AW0768230343MEGA-FIT FEMALE TML PRE-TIN 12AW28709 - Immediate$9.05ดูรายละเอียด
CONN RCPT HSG 2POS MEGA-FIT1716920102CONN RCPT HSG 2POS MEGA-FIT21482 - Immediate$14.23ดูรายละเอียด
FEMALE TML PRE-TIN 10AWG0768230345FEMALE TML PRE-TIN 10AWG27656 - Immediate$19.40ดูรายละเอียด
CONN RCPT HSG 4POS 5.70MM1716920104CONN RCPT HSG 4POS 5.70MM15023 - Immediate$21.34ดูรายละเอียด
CONN SOCKET 12AWG CRIMP GOLD1720630312CONN SOCKET 12AWG CRIMP GOLD41793 - Immediate$25.54ดูรายละเอียด
Published: 2014-02-27