Micro Power Distribution Box (μPDB) Sealed Modules
Molex µPDB modules are fully sealed with an IP67 NEMA rating and are available in standard and customizable versions
Molex MicroPDB (µPDB) sealed modules are compact automotive power distribution boxes that provide a junction point for power switching and circuit protection for vehicles or subsystems within wiring architectures. This connectorized system attaches simply and inexpensively to the vehicle and reduces the amount of cut leads needed compared to traditional auxiliary boxes. MicroPDB modules can be mounted in multiple locations within the vehicle and eliminate hardwiring as well as the accompanying costs and potential errors. These modules deliver reliability and are fully sealed with an IP67 NEMA rating. They meet USCAR-2 criteria and are offered in standard and customizable versions with an operating temperature range of -40°C to +110°C and switching voltage options of 12 V or 24 V.
- One relay, supporting electronics such as cooling fans
- 60 A relay
- Current rating: 48 A
- One relay and one slow-blow fuse, supporting electronics such as all-wheel drive modules
- 60 A relay
- 40 A LP-J case fuse
- Current rating: 30 A
- Cold-start module, 12 V
- Coil voltage: 12 V
- 2x40 A relay
- Micro2 fuses (4x25 A)
- Current rating: 20 A starting current; 7.5 A steady-state current (each glow-wire plug)
- Total four glow-wire plugs
- One relay and three fast-blow fuses, supporting electronics such as urea modules
- 30 A relay
- Micro2 fuses (1x20 A and 2x15 A)
- Current rating:
- Load 1: 7.5 A (fuse 1)
- Load 2: 6 A (fuse 2)
- Load 3: 7.5 A (fuse 3)
- Cold-start module, 24 V
- Total four glow plugs
- Storage temperature: -40°C to +125°C
- Coil voltage: 12 V/24 V
- 2x40 A relay
- Micro2 fuses (4x15 A)
- Current rating: 12 A starting current; 4 A steady-state current (each glow plug)
Micro Power Distribution Box (μPDB) Sealed Modules
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2003161101 | RELAY SCKT 1 REL SLOW BLOW FUSE | 0 - Immediate 190 - Marketplace | $634.96 | ดูรายละเอียด |
![]() | ![]() | 2003161102 | RELAY SCKT 1RELAY SLOW BLOW FUSE | 0 - Immediate | $520.16 | ดูรายละเอียด |
![]() | ![]() | 2003161103 | RELAY SCKT 1REL 3 FAST BLOW FUSE | 0 - Immediate 276 - Marketplace | $817.63 | ดูรายละเอียด |
![]() | ![]() | 2003161121 | SOCKET KEY-A COLD START MOD 12V | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 2003161122 | SOCKET KEY-B COLD START MOD 24V | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |