Milli-Grid Connector System

Molex’s high-density connector family includes shrouded and unshrouded crimp terminals, housings, headers, and receptacles

Image of Molex's Milli-Grid Connector System Molex’s Milli-Grid family of high-density connectors is based on a 2 mm x 2 mm grid pattern. The system offers complete design flexibility for wire-to-board, board-to-board, and cable-to-board connections in PC, consumer, telecom, and other electronic industries.

Available in gold or tin-plated, Molex’s Milli-Grid family includes crimp terminals, housings, headers, and receptacles. Receptacles are available in single- and dual-row versions with a variety of mating and termination options. Headers are available in shrouded and unshrouded styles. The connectors are available in 2 to 50 circuits and 2 A current with a 2 mm pitch.

Features
  • Available in gold or tin plating
    • Tin provides cost savings, low contact resistance, and good solderability
  • Center polarization key prevents mismating
  • IDT receptacle strain relief (optional) enhances cable retention
  • Locking windows ensure firm locking to the receptacle
  • Early entry system crimp terminals provide longer pin wipe for a more reliable contact
  • Locking ramps provide strong retention force to the header
  • Center polarization slot prevents mismating
  • Marking feature provides marking for first circuit location

Rectangular Connectors - Headers, Male Pins

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HEADER VERT 2POS0877580216CONN HEADER VERT 2POS8807 - Immediate$26.19ดูรายละเอียด
CONN HEADER VERT 12POS 2MM0877581216CONN HEADER VERT 12POS 2MM4121 - Immediate$50.43ดูรายละเอียด
CONN HEADER SMD 6POS 2MM0877590674CONN HEADER SMD 6POS 2MM21462 - Immediate$51.40ดูรายละเอียด
CONN HEADER SMD 8POS 2MM0878320814CONN HEADER SMD 8POS 2MM1768 - Immediate$75.65ดูรายละเอียด
CONN HEADER SMD R/A 4POS 2MM1511200504CONN HEADER SMD R/A 4POS 2MM4427 - Immediate$118.00ดูรายละเอียด

Rectangular Connectors - Housings

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT HSG 6POS 2.00MM0511100656CONN RCPT HSG 6POS 2.00MM500750 - Immediate$9.05ดูรายละเอียด
CONN RCPT HSG 12POS 2.00MM0511101250CONN RCPT HSG 12POS 2.00MM6237 - Immediate$14.23ดูรายละเอียด
CONN RCPT HSG 8POS 2.00MM0511100856CONN RCPT HSG 8POS 2.00MM26114 - Immediate$11.32ดูรายละเอียด
CONN RCPT HSG 10POS 2.00MM0511101056CONN RCPT HSG 10POS 2.00MM24298 - Immediate$8.73ดูรายละเอียด
CONN RCPT HSG 32POS 2.00MM0511103251CONN RCPT HSG 32POS 2.00MM1183 - Immediate$39.44ดูรายละเอียด

Rectangular Connectors - Free Hanging, Panel Mount

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT 12POS IDC 28AWG GOLD0875681263CONN RCPT 12POS IDC 28AWG GOLD1232 - Immediate$99.25ดูรายละเอียด
CONN RCPT 14POS IDC 28AWG GOLD0875681463CONN RCPT 14POS IDC 28AWG GOLD2532 - Immediate$104.75ดูรายละเอียด
CONN RCPT 12POS IDC 28AWG GOLD0875681273CONN RCPT 12POS IDC 28AWG GOLD18631 - Immediate$86.64ดูรายละเอียด
CONN RCPT 14POS IDC 28AWG GOLD0875681493CONN RCPT 14POS IDC 28AWG GOLD24869 - Immediate$98.61ดูรายละเอียด
CONN RCPT 16POS IDC 28AWG GOLD0875681693CONN RCPT 16POS IDC 28AWG GOLD16160 - Immediate$116.71ดูรายละเอียด

Terminals / Contacts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN SOCKET 24-30AWG CRIMP GOLD0503948400CONN SOCKET 24-30AWG CRIMP GOLD20073 - Immediate$6.14ดูรายละเอียด
CONN PIN 24-30AWG CRIMP TIN1510878101CONN PIN 24-30AWG CRIMP TIN174606 - Immediate$3.23ดูรายละเอียด
CONN SOCKET 24-30AWG CRIMP TIN0503948055CONN SOCKET 24-30AWG CRIMP TIN126287 - Immediate$3.23ดูรายละเอียด
CONN SOCKET 24-30AWG CRIMP GOLD0503948200CONN SOCKET 24-30AWG CRIMP GOLD22343 - Immediate$8.41ดูรายละเอียด
CONN SOCKET 24-30AWG CRIMP GOLD0503948052CONN SOCKET 24-30AWG CRIMP GOLD99631 - Immediate$5.17ดูรายละเอียด
CONN SOCKET 24-30AWG CRIMP GOLD0503948051CONN SOCKET 24-30AWG CRIMP GOLD20289 - Immediate$4.20ดูรายละเอียด
CONN SOCKET 22-28AWG CRIMP GOLD0873968051CONN SOCKET 22-28AWG CRIMP GOLD52307 - Immediate$6.47ดูรายละเอียด
CONN SOCKET 24-30AWG CRIMP GOLD0503948054CONN SOCKET 24-30AWG CRIMP GOLD452356 - Immediate$3.23ดูรายละเอียด
CONN SOCKET 24-30AWG CRIMP GOLD0503948100CONN SOCKET 24-30AWG CRIMP GOLD78864 - Immediate$8.73ดูรายละเอียด
2MM MGRID CRIMP TERM 0.75 AULF08739690512MM MGRID CRIMP TERM 0.75 AULF11628 - Immediate$9.70ดูรายละเอียด
CONN PIN 24-30AWG CRIMP GOLD1510878401CONN PIN 24-30AWG CRIMP GOLD25717 - Immediate$7.76ดูรายละเอียด

Pre-Crimped Leads

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MILLIGRID GOLD PLATED 150MM 24AW0797581095MILLIGRID GOLD PLATED 150MM 24AW3742 - Immediate$41.38ดูรายละเอียด
MILLIGRID GOLD PLATED 300MM 24AW0797581096MILLIGRID GOLD PLATED 300MM 24AW3881 - Immediate$41.38ดูรายละเอียด
12" PRE-CRIMP 3049 BLUE0503948051-12-L6-D12" PRE-CRIMP 3049 BLUE680 - Immediate$34.33ดูรายละเอียด
12" PRE-CRIMP 3049 BLUE0503948051-12-L612" PRE-CRIMP 3049 BLUE301 - Immediate$23.76ดูรายละเอียด
2" PRE-CRIMP 3048 YELLOW0503948051-02-Y8-D2" PRE-CRIMP 3048 YELLOW673 - Immediate$28.87ดูรายละเอียด

Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
6 CIRC CABLE ASSY 10" X0511100650-10-A-6-X6 CIRC CABLE ASSY 10" X0 - Immediate$149.04ดูรายละเอียด
6 CIRC CABLE ASSY 10" Y0511100650-10-A-6-Y6 CIRC CABLE ASSY 10" Y6 - Immediate$149.04ดูรายละเอียด
6 CIRC CABLE ASSY 10" Z0511100650-10-A-6-Z6 CIRC CABLE ASSY 10" Z22 - Immediate$221.14ดูรายละเอียด
6 CIRC CABLE ASSY 20" X0511100650-20-A-6-X6 CIRC CABLE ASSY 20" X18 - Immediate$172.64ดูรายละเอียด
6 CIRC CABLE ASSY 20" Y0511100650-20-A-6-Y6 CIRC CABLE ASSY 20" Y0 - Immediate$143.22ดูรายละเอียด
Published: 2021-01-26