Mini-Fit TPA2 Off-the-Shelf Single-Row Cable Assemblies

Molex’s Mini-Fit TPA2 assemblies are compatible with standard Mini-Fit Jr. headers

Image of Molex's Mini-Fit® TPA2 Off-the-Shelf Single-Row Cable AssembliesMolex’s Mini-Fit TPA2 off-the-shelf single-row cable assemblies can carry 9.0 A of power and provide an ideal current rating for many signal and power applications. They reduce terminal back-out.

The Mini-Fit TPA2 cable assemblies are compatible with standard Mini-Fit Jr. headers, and they are designed to support development and production programs.

The Mini-Fit cable assemblies feature multi-color cables to ensure correct cable connections, UL 1061 discrete wires for micro cable assemblies, and UL 1007 discrete wires for other assemblies. These assemblies are ready to use in electronic appliance applications and provide ease of design, prototyping, and production.

Features
  • Electrical
    • Voltage (max.): 600 VAC/VDC
    • Current (max.): 9.0 A
    • Contact resistance: 10 mΩ change from initial
    • Dielectric withstanding voltage: 2,200 VAC
    • Insulation resistance: 1,000 MΩ
  • Mechanical
    • Contact insertion force: 15 N
    • Contact retention to housing: 30 N
    • Mating force: 14.7 N
    • Unmating force: 1.0 N
    • Durability (min.): 100 cycles (tin); 250 cycles (gold)
Applications
  • Consumer
    • Fitness equipment
    • Home entertainment systems
    • Home appliances
    • Home offices
    • Home security systems
    • Portable electronic devices
    • Gaming consoles
    • Mobile devices
  • Medical
    • Patient monitors
  • Commercial vehicle industrial
    • Process controls
    • Industrial motors
  • Aerospace and defense
    • Unmanned vehicles
    • Drones
    • Commercial aircraft cabins
  • Telecommunications
    • Receivers
    • Satellite dishes

Mini-Fit TPA2 Off-the-Shelf Single-Row Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MINI-FIT 2 CIRCUIT 75MM1451350200MINI-FIT 2 CIRCUIT 75MM545 - Immediate$145.49ดูรายละเอียด
MINI-FIT 2 CIRCUIT 150MM1451350201MINI-FIT 2 CIRCUIT 150MM626 - Immediate$150.01ดูรายละเอียด
MINI-FIT 2 CIRCUIT 300MM1451350203MINI-FIT 2 CIRCUIT 300MM615 - Immediate$160.68ดูรายละเอียด
MINI-FIT 3 CIRCUIT 300MM1451350303MINI-FIT 3 CIRCUIT 300MM191 - Immediate$183.96ดูรายละเอียด
MINI-FIT 4 CIRCUIT 300MM1451350403MINI-FIT 4 CIRCUIT 300MM936 - Immediate$200.77ดูรายละเอียด
MINI-FIT 5 CIRCUIT 300MM1451350503MINI-FIT 5 CIRCUIT 300MM0 - Immediate
574 - Marketplace
$223.72ดูรายละเอียด
MINI-FIT 3 CIRCUIT 1M1451350310MINI-FIT 3 CIRCUIT 1M525 - Immediate$275.45ดูรายละเอียด
MINI-FIT 2 CIRCUIT 1M1451350210MINI-FIT 2 CIRCUIT 1M0 - Immediate
240 - Marketplace
$206.91ดูรายละเอียด
MINI-FIT 3 CIRCUIT 75MM1451350300MINI-FIT 3 CIRCUIT 75MM0 - Immediate
1287 - Marketplace
$156.15ดูรายละเอียด
MINI-FIT 3 CIRCUIT 150MM1451350301MINI-FIT 3 CIRCUIT 150MM1096 - Immediate$165.21ดูรายละเอียด
MINI-FIT 4 CIRCUIT 75MM1451350400MINI-FIT 4 CIRCUIT 75MM0 - Immediate
1184 - Marketplace
$169.73ดูรายละเอียด
MINI-FIT 4 CIRCUIT 150MM1451350401MINI-FIT 4 CIRCUIT 150MM457 - Immediate$181.37ดูรายละเอียด
MINI-FIT 4 CIRCUIT 1M1451350410MINI-FIT 4 CIRCUIT 1M20 - Immediate
2135 - Marketplace
$359.19ดูรายละเอียด
MINI-FIT 5 CIRCUIT 75MM1451350500MINI-FIT 5 CIRCUIT 75MM1157 - Immediate$185.90ดูรายละเอียด
MINI-FIT 5 CIRCUIT 150MM1451350501MINI-FIT 5 CIRCUIT 150MM0 - Immediate
916 - Marketplace
$118.33ดูรายละเอียด
MINI-FIT 5 CIRCUIT 1M1451350510MINI-FIT 5 CIRCUIT 1M12 - Immediate
1300 - Marketplace
$358.54ดูรายละเอียด
MINI-FIT 6 CIRCUIT 75MM1451350600MINI-FIT 6 CIRCUIT 75MM0 - Immediate
1300 - Marketplace
$149.36ดูรายละเอียด
MINI-FIT 6 CIRCUIT 150MM1451350601MINI-FIT 6 CIRCUIT 150MM0 - Immediate
1300 - Marketplace
$128.67ดูรายละเอียด
MINI-FIT 6 CIRCUIT 300MM1451350603MINI-FIT 6 CIRCUIT 300MM0 - Immediate
1254 - Marketplace
$257.35ดูรายละเอียด
MINI-FIT 6 CIRCUIT 1M1451350610MINI-FIT 6 CIRCUIT 1M0 - Immediate
1117 - Marketplace
$397.66ดูรายละเอียด
Published: 2019-07-19