Mini50 Sealed and Unsealed Connection Systems

Molex’s miniature Mini50 achieves 50% space-savings over traditional USCAR 0.64 mm connectors

Image of Molex's Mini50™ Unsealed Connection SystemsMolex’s unsealed and sealed miniature Mini50 single-row connection system has smaller terminals to fit more low-current electrical circuits in unsealed interior vehicle environments, allowing users to achieve 50% space savings over traditional USCAR 0.64 mm connectors. Mini50 sealed and unsealed wire-to-board receptacles allow device manufacturers to package circuits in tighter spaces by utilizing smaller pin, terminal, and wire sizes while reducing costs, making the receptacles ideal for applications within the infotainment, lighting, and HVAC systems.

Assembly errors and the rugged, high-vibration environments of automotive applications put connectivity reliability at risk. Improper terminal insertion, operator fatigue, and disconnection due to shock and vibration all present risks to connectivity. The Mini50 Gen II unsealed connector system offers a number of innovations to provide more reliable connections, including a high-performing sealed receptacle, protected adhesive joints, high-temperature thermoplastic housings, and various polarization options.

Mini50 SMT headers allow customers to maximize valuable PCB space by removing pass-through features on the circuit board. Module and PCB designers will be able to locate surface-mount components beneath the Mini50 headers on the opposite side of the printed circuit board. The headers will mate with the existing industry-recognized Mini50 receptacles.

Automotive applications
  • Cameras/sensors
  • Clusters/navigation
  • Exterior lighting
  • HVAC systems
  • Headliners
  • Lighting
  • Mirrors
  • Power steering
  • Radios/DVDs/CDs; entertainment
  • Sensors
  • Switches
Commercial vehicle applications
  • Cameras/sensors
  • Clusters/navigation
  • Exterior lighting
  • HVAC systems
  • Headliners
  • Lighting
  • Mirrors
  • Radios
  • Sensors
  • Switches

Headers

รูปภาพManufacturer Part Numberคำอธิบายระยะห่างระหว่างแถว - การเชื่อมต่อจำนวนของตำแหน่งที่โหลดAvailable Quantityราคาดูรายละเอียด
CONN HEADER R/A 8POS 2MM0347930080CONN HEADER R/A 8POS 2MM-ทั้งหมด0 - Immediate$63.37ดูรายละเอียด
CONN HEADER VERT 4POS 2MM0347920040CONN HEADER VERT 4POS 2MM-ทั้งหมด2603 - Immediate$51.08ดูรายละเอียด
CONN HEADER VERT 4POS 2MM0347920041CONN HEADER VERT 4POS 2MM-ทั้งหมด1677 - Immediate$51.08ดูรายละเอียด
CONN HEADER VERT 8POS 2MM0347928080CONN HEADER VERT 8POS 2MM-ทั้งหมด2308 - Immediate$71.77ดูรายละเอียด
CONN HEADER SMD R/A 4POS 2MM0349128040CONN HEADER SMD R/A 4POS 2MM-ทั้งหมด15508 - Immediate$66.60ดูรายละเอียด

Housings

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของแถวประเภทการติดตั้งAvailable Quantityราคาดูรายละเอียด
CONN RCPT HSG 8POS 2.00MM0347915180CONN RCPT HSG 8POS 2.00MM1แขวนอิสระ (อินไลน์)22845 - Immediate$36.53ดูรายละเอียด
CONN RCPT HSG 4POS 2.00MM0347910040CONN RCPT HSG 4POS 2.00MM1แขวนอิสระ (อินไลน์)4755 - Immediate$26.51ดูรายละเอียด
CONN RCPT HSG 4POS 2.00MM0347910140CONN RCPT HSG 4POS 2.00MM1แขวนอิสระ (อินไลน์)2179 - Immediate$27.16ดูรายละเอียด
CONN RCPT HSG 2POS 2.00MM0347910020CONN RCPT HSG 2POS 2.00MM1แขวนอิสระ (อินไลน์)3523 - Immediate$27.80ดูรายละเอียด
CONN RCPT HSG 12POS 2.00MM0348240124CONN RCPT HSG 12POS 2.00MM2แขวนอิสระ (อินไลน์)593 - Immediate$33.30ดูรายละเอียด
Updated: 2022-03-24
Published: 2013-03-21