MLX Power Connectors

Molex's MLX offers an industry compatible line of 2.13 mm diameter plug and cap power connections

Image of Molex's MLX™ Power ConnectorsMolex's MLX series is interchangeable, intermateable, and intermountable with industry standard products. This allows greater flexibility in mating with existing wire harnesses, connectors, or PCB headers. The connectors are recognized by UL and certified by CSA. The housings are designed for both male and female Molex terminals. Additionally the housings will accept industry compatible terminals. As an added convenience, Molex has provided circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one.

Video: KK and MLX Connectors

Features and Benefits
  • Systems are intermateable, intermountable, and interchangeable with industry standard versions
    • Cross compatible tested to assure industry compatibility
  • Positive lock
    • Improves connector reliability
  • Fully-isolated contacts
    • Protects the contacts
  • Housing will accept male or female terminals
    • Design flexibility
  • Two, 3/8" studs incorporated to terminate large gauge wires (ground block)
    • Facilitates the grounding of 8 AWG wires and above to a central point

Connectors and Terminals

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN SPLIT PIN 10-12AWG CRMP TIN0366630002CONN SPLIT PIN 10-12AWG CRMP TIN0 - Immediate$3.88ดูรายละเอียด
CONN SOCKET 14-20AWG CRIMP TIN0002081004CONN SOCKET 14-20AWG CRIMP TIN23468 - Immediate$3.88ดูรายละเอียด
CONN PLUG HSG 2POS .0840050841020CONN PLUG HSG 2POS .08468685 - Immediate$7.76ดูรายละเอียด
CONN PLUG HSG 3POS .0840050841030CONN PLUG HSG 3POS .08426037 - Immediate$8.73ดูรายละเอียด
CONN RCPT HSG 3POS .0840050842030CONN RCPT HSG 3POS .08412185 - Immediate$7.44ดูรายละเอียด
CONN PLUG HSG 4POS .0840050841040CONN PLUG HSG 4POS .08470993 - Immediate$8.73ดูรายละเอียด
CONN RCPT HSG 4POS .0840050842040CONN RCPT HSG 4POS .08415243 - Immediate$25.54ดูรายละเอียด
CONN PLUG HSG 6POS .0840050841060CONN PLUG HSG 6POS .08415782 - Immediate$13.90ดูรายละเอียด
CONN RCPT HSG 6POS .0840050842060CONN RCPT HSG 6POS .08411696 - Immediate$27.48ดูรายละเอียด
CONN RCPT HSG 9POS .0840050842090CONN RCPT HSG 9POS .08416196 - Immediate$26.83ดูรายละเอียด

Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
KIT CONN .084 MLX PANEL TO WIRE0766500157KIT CONN .084 MLX PANEL TO WIRE15 - Immediate$718.05ดูรายละเอียด

Tools

รูปภาพManufacturer Part Numberคำอธิบายสำหรับใช้ร่วมกับ/ผลิตภัณฑ์ที่เกี่ยวข้องAvailable Quantityราคาดูรายละเอียด
TOOL HAND CRIMPER 14-20AWG SIDE0638116800TOOL HAND CRIMPER 14-20AWG SIDEหน้าสัมผัสสี่เหลี่ยม61 - Immediate$12,132.80ดูรายละเอียด
TOOL HAND CRIMPER 14-24AWG SIDE0640160204TOOL HAND CRIMPER 14-24AWG SIDEหน้าสัมผัสสี่เหลี่ยม37 - Immediate$5,598.59ดูรายละเอียด
Published: 2015-04-09