MX123 Sealed Connection Systems

Molex's high-performance MX123 connection system offers the smallest packaging size in the industry

Molex's MX123™ Sealed Connection SystemsMolex's fully sealed, high-performance MX123 connection system offers the smallest packaging size in the industry, designed for transportation power-train applications that accommodate low-level signal and high-current load requirements.

MX123 is a fully sealed, high-performance connection system optimized for transportation power-train applications in the most challenging under-hood environments. MX123 connection systems are used in on-engine automotive applications, off-road construction, and industrial equipment. The MX123 system maintains low and stable contact resistance under severe temperatures and vibrations.

The system consists of lever (mate-assist) receptacles that reduce harness-assembly complexity by integrating the housing, lever, Positive Latch Reinforcement (PLR), and Connector Position Assurance (CPA) components. Sealing performance and package size are optimized by utilizing interfacial and matte-seal technologies. The matte-seal technology reduces package size and harness-assembly complexity by allowing closer center-to-center terminal spacing and eliminating the need for crimping individual cable seals. The interfacial seal is interior to the connector shroud, protecting if from damage during harness handling. The header pins are protected from scooping by a center wall that extends longer than the terminal length. This innovative connection system is based on two terminal systems, 064-size and 280-size terminals, to provide optimal electrical performance. The 064-size terminal system has increased normal force and selective precious plating, required to maintain performance characteristics in the most demanding environments.

Features Applications
  • Receptacle and header housings with 6 unique mechanical polarization options and unique color coding
  • Wire dress available in two options: 0 and 180° orientation
  • Anti-scooping features
  • Integrated TPA and CPA
  • Available with pin deletes (knock out patterns)
  • Optional header terminal filtering
  • PCB tail customization: available with solder-tail or
    compliant-pin technology
  • Header placement flexibility
  • Precious plating
  • Lever retention lock on harness connector
  • Automotive
    • Audio, navigation, infotainment
    • Automotive vehicles
    • Body electronics
    • Construction Equipment
    • Industrial vehicles and equipment
    • Power train
    • Recreational vehicles
  • Commercial Vehicle
    • Heavy equipment systems

MX123 Sealed Connection Systems

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN GROMMET SEAL PLUG 0.64MM0345860001CONN GROMMET SEAL PLUG 0.64MM45118 - Immediate$4.85ดูรายละเอียด
CONN COVER WIRE DRESS 73-80POS0345650003CONN COVER WIRE DRESS 73-80POS498 - Immediate$71.45ดูรายละเอียด
CONN RCPT HOUSING 80POS CRIMP0345660803CONN RCPT HOUSING 80POS CRIMP0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN RCPT HOUSING 73POS CRIMP0345660203CONN RCPT HOUSING 73POS CRIMP0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN RCPT HOUSING 56POS CRIMP0345760703CONN RCPT HOUSING 56POS CRIMP0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN RCPT HOUSING 73POS CRIMP0345660103CONN RCPT HOUSING 73POS CRIMP0 - Immediate
36 - Marketplace
$888.11ดูรายละเอียด
Published: 2013-03-21