Off-the-Shelf (OTS) Ultra-Fit Cable Assemblies
Molex's cable assemblies provide PCB space savings with optimized current density
Molex's off-the-shelf (OTS) ultra-fit cable assemblies deliver an 11 A to 14 A current rating and offer a variety of cable lengths with a tangless feature that allows the terminal locking mechanism to be incorporated into the receptacle housing. An inertia-enhanced latch on tangless receptacles improves usage via an audible click when mating, reducing the chance of wire entanglement in the latch. These assemblies have a 17% smaller footprint than similar power connectors. They provide PCB space savings with optimized current density and allow for smaller packaging without sacrificing current-carrying capabilities. Fully isolated terminals protect against the potential damage of the header and receptacle terminals during handling and mating. The off-the-shelf ultra-fit cable assemblies come in series numbers 217465 (female to female) and 217466 (female to pigtail), in 2-, 3-, 4-, 6-, and 8-circuit sizes, and are available in 150 mm, 300 mm, and 600 mm lengths.
Custom design a cable harness with the Molex Custom Cable Configurator and DigiKey will provide a quote at Custom Cable Creator. Please email molex@digikey.com with any questions.
- Voltage (max.): 300 VAC/DC
- Current (max.): 11 A to 14 A (depends on the number of circuits)
- Contact resistance (max.): 5 mΩ
- Dielectric withstanding voltage: 1800 VAC (unmate connectors for 1 minute between adjacent terminals and between terminals to ground)
- Insulation resistance (min.): 1000 MΩ
- Housing: nylon
- Contact: high copper alloy
- Plating: tin over nickel overall
- Contact area: tin
- Underplating: tin
- Operating temperature range: -10°C to +80°C
- Terminal insertion force (max): 14.7 N
- Terminal retention to housing (min): 27 N
- Mating force (max.): 4.5 N per circuit
- Unmating force (min.): 4 N per circuit
- Durability (max.): 25 cycles
- UL file No. E29179
- CSA file No. LR19980
- Use with 16 AWG
- Insulation diameter: 2 mm
- Designed in millimeters
- RoHS: yes
- Halogen-free: no
- Glow wire compliant: yes
- IP rating: N/A
217465 Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | คุณสมบัติ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2174651023 | ULTRA-FIT SR R-R 2CKT 600MM DISC | - | 794 - Immediate | $241.18 | ดูรายละเอียด |
![]() | ![]() | 2174651031 | ULTRA-FIT SR R-R 3CKT 150MM DISC | - | 831 - Immediate | $182.02 | ดูรายละเอียด |
![]() | ![]() | 2174651081 | ULTRA-FIT SR R-R 8CKT 150MM DISC | - | 22 - Immediate | $351.10 | ดูรายละเอียด |
![]() | ![]() | 2174651032 | ULTRA-FIT SR R-R 3CKT 300MM DISC | - | 811 - Immediate | $212.73 | ดูรายละเอียด |
![]() | ![]() | 2174651042 | ULTRA-FIT SR R-R 4CKT 300MM DISC | - | 5 - Immediate | $281.59 | ดูรายละเอียด |
![]() | ![]() | 2174651021 | ULTRA-FIT SR R-R 2CKT 150MM DISC | - | 0 - Immediate | $155.18 | ดูรายละเอียด |
![]() | ![]() | 2174651082 | ULTRA-FIT SR R-R 8CKT 300MM DISC | - | 62 - Immediate | $435.16 | ดูรายละเอียด |
![]() | ![]() | 2174651062 | ULTRA-FIT SR R-R 6CKT 300MM DISC | - | 15 - Immediate | $363.71 | ดูรายละเอียด |
![]() | ![]() | 2174651063 | ULTRA-FIT SR R-R 6CKT 600MM DISC | - | 60 - Immediate | $532.80 | ดูรายละเอียด |
![]() | ![]() | 2174651061 | ULTRA-FIT SR R-R 6CKT 150MM DISC | - | 46 - Immediate | $299.70 | ดูรายละเอียด |
![]() | ![]() | 2174651051 | ULTRA-FIT SR R-R 5CKT 150MM DISC | - | 22 - Immediate | $273.84 | ดูรายละเอียด |
![]() | ![]() | 2174651053 | ULTRA-FIT SR R-R 5CKT 600MM DISC | - | 1 - Immediate | $432.25 | ดูรายละเอียด |
![]() | ![]() | 2174651083 | ULTRA-FIT SR R-R 8CKT 600MM DISC | - | 35 - Immediate | $653.39 | ดูรายละเอียด |
![]() | ![]() | 2174661051 | ULTRA-FIT SR R-S 5CKT 150MM DISC | - | 8 - Immediate | $203.36 | ดูรายละเอียด |
![]() | ![]() | 2174651033 | ULTRA-FIT SR R-R 3CKT 600MM DISC | - | 0 - Immediate | $297.44 | ดูรายละเอียด |
![]() | ![]() | 2174651022 | ULTRA-FIT SR R-R 2CKT 300MM DISC | - | 594 - Immediate | $180.40 | ดูรายละเอียด |
![]() | ![]() | 2174651041 | ULTRA-FIT SR R-R 4CKT 150MM DISC | - | 2 - Immediate | $206.59 | ดูรายละเอียด |
![]() | ![]() | 2174651052 | ULTRA-FIT SR R-R 5CKT 300MM DISC | - | 22 - Immediate | $327.50 | ดูรายละเอียด |
![]() | ![]() | 2174651043 | ULTRA-FIT SR R-R 4CKT 600MM DISC | - | 13 - Immediate | $355.31 | ดูรายละเอียด |
217466 Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | คุณสมบัติ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2174661062 | ULTRA-FIT SR R-S 6CKT 300MM DISC | - | 15 - Immediate | $312.95 | ดูรายละเอียด |
![]() | ![]() | 2174661021 | ULTRA-FIT SR R-S 2CKT 150MM DISC | - | 29 - Immediate | $125.44 | ดูรายละเอียด |
![]() | ![]() | 2174661052 | ULTRA-FIT SR R-S 5CKT 300MM DISC | - | 25 - Immediate | $276.74 | ดูรายละเอียด |
![]() | ![]() | 2174661061 | ULTRA-FIT SR R-S 6CKT 150MM DISC | - | 21 - Immediate | $247.97 | ดูรายละเอียด |
![]() | ![]() | 2174661043 | ULTRA-FIT SR R-S 4CKT 600MM DISC | - | 0 - Immediate | $216.02 | ดูรายละเอียด |
![]() | ![]() | 2174661082 | ULTRA-FIT SR R-S 8CKT 300MM DISC | - | 24 - Immediate | $364.04 | ดูรายละเอียด |
![]() | ![]() | 2174661032 | ULTRA-FIT SR R-S 3CKT 300MM DISC | - | 11 - Immediate | $175.23 | ดูรายละเอียด |
![]() | ![]() | 2174661023 | ULTRA-FIT SR R-S 2CKT 600MM DISC | - | 0 - Immediate | $201.42 | ดูรายละเอียด |
![]() | ![]() | 2174661033 | ULTRA-FIT SR R-S 3CKT 600MM DISC | - | 510 - Immediate | $277.39 | ดูรายละเอียด |
![]() | ![]() | 2174661081 | ULTRA-FIT SR R-S 8CKT 150MM DISC | - | 5 - Immediate | $286.44 | ดูรายละเอียด |
![]() | ![]() | 2174661031 | ULTRA-FIT SR R-S 3CKT 150MM DISC | - | 0 - Immediate | $81.94 | ดูรายละเอียด |
![]() | ![]() | 2174661063 | ULTRA-FIT SR R-S 6CKT 600MM DISC | - | 0 - Immediate | $269.51 | ดูรายละเอียด |
![]() | ![]() | 2174661022 | ULTRA-FIT SR R-S 2CKT 300MM DISC | - | 658 - Immediate | $141.28 | ดูรายละเอียด |
![]() | ![]() | 2174661083 | ULTRA-FIT SR R-S 8CKT 600MM DISC | - | 0 - Immediate | $596.81 | ดูรายละเอียด |
![]() | ![]() | 2174661041 | ULTRA-FIT SR R-S 4CKT 150MM DISC | - | 1044 - Immediate | $168.76 | ดูรายละเอียด |
![]() | ![]() | 2174661042 | ULTRA-FIT SR R-S 4CKT 300MM DISC | - | 0 - Immediate | $209.82 | ดูรายละเอียด |
![]() | ![]() | 2174661053 | ULTRA-FIT SR R-S 5CKT 600MM DISC | - | 27 - Immediate | $423.85 | ดูรายละเอียด |