Pico-Lock 1.00 mm Connector System
Molex introduces the Pico-Lock 1.00 mm pitch wire-to-board system
Molex's Pico-Lock wire-to-board system offers the industry’s only combination of low-profiles, high-current rating, and positive locking for applications such as LED TVs, notebooks and automotive, notebook and tablet PCs with large graphic displays continue to get thinner in design and more powerful in functionality. This combination has created a need for a new style of connector that offers a very-low-profile, high-current-carrying capability, and a robust positive lock to maintain connection even when subjected to shock or vibration. The Pico-Lock system is available in 1.00 mm pitch version and is the first miniature wire-to-board connector system to combine all of these features to meet these needs.
Pico-Lock 1.00 mm Connector System
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5037650098 | CONN SOCKET 28-30AWG CRIMP GOLD | 293183 - Immediate | $4.20 | ดูรายละเอียด |
![]() | ![]() | 5037640201 | CONN RCPT HSG 2POS 1.00MM | 150672 - Immediate | $6.79 | ดูรายละเอียด |
![]() | ![]() | 5037640401 | CONN RCPT HSG 4POS 1.00MM | 45379 - Immediate | $8.41 | ดูรายละเอียด |
![]() | ![]() | 5037630291 | CONN HEADER SMD R/A 2POS 1MM | 1073 - Immediate | $21.34 | ดูรายละเอียด |
![]() | ![]() | 5037630491 | CONN HEADER SMD R/A 4POS 1MM | 36292 - Immediate | $29.10 | ดูรายละเอียด |