Premo-Flex One-Touch FFC Jumper Cables

Molex's jumper cables are designed to mate with the 200485 series Easy-On one-touch connectors

Image of Molex's Premo-Flex One-Touch FFC Jumper Cables Molex's Premo-Flex one-touch FFC jumper cables offer single-step mating and a locking mechanism to ensure superior mating retention and they are designed to mate with the 200485 series Easy-On one-touch connectors. Premo-Flex cables offer right-angle and vertical orientations for 10, 20, 30, 35, 40, 50, 51, 60, 70, and 80 circuits. They are available in three lengths of 51 mm, 102 mm, and 152 mm and have an operating temperature range rated up to +85°C.

Electrical Features
  • Conductor resistance: 2.2 Ω per meter
  • Impedance: 125 Ω, ±10 Ω
  • Insulation resistance: 100 MΩ (500 VDC for 1 minute)
  • Dielectric withstanding voltage: 500 VAC
  • Current rating (max.): 0.3 A per conductor
Mechanical Features
  • Operating temperature range: -40°C to +85°C
  • Moisture resistance: exposed to +60°C ±2°C for 96 hours
  • Folding: specimen folded at a 180° bending angle 20 times
Markets and applications
  • MedTech
    • Handheld ultrasound
    • Infusion pumps
    • Medication dispensers
    • Monitoring systems
  • Industrial
    • Robotics
    • Generators
    • Cooling systems
  • Automotive
    • Infotainment
    • LCDs
    • GPS devices
  • Data/computing
    • Printers
    • Scanners
    • Keyboards
    • Servers
    • Routers
    • Computers
  • Consumer
    • Cameras
    • Phones
    • Handheld gaming devices
    • Home appliances
    • TVs

Blog

Premo-Flex One-Touch FFC Jumper Cables

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CABLE FFC/FPC 10POS 0.5MM 2"0150160097CABLE FFC/FPC 10POS 0.5MM 2"435 - Immediate$78.56ดูรายละเอียด
CABLE FFC/FPC 10POS 0.5MM 4"0150160101CABLE FFC/FPC 10POS 0.5MM 4"493 - Immediate$84.38ดูรายละเอียด
CABLE FFC/FPC 10POS 0.5MM 6"0150160105CABLE FFC/FPC 10POS 0.5MM 6"606 - Immediate$90.85ดูรายละเอียด
CABLE FFC/FPC 20POS 0.5MM 2"0150160207CABLE FFC/FPC 20POS 0.5MM 2"190 - Immediate$87.61ดูรายละเอียด
CABLE FFC/FPC 20POS 0.5MM 4"0150160211CABLE FFC/FPC 20POS 0.5MM 4"890 - Immediate$96.99ดูรายละเอียด
CABLE FFC/FPC 20POS 0.5MM 6"0150160215CABLE FFC/FPC 20POS 0.5MM 6"1603 - Immediate$107.01ดูรายละเอียด
CABLE FFC/FPC 30POS 0.5MM 2"0150160317CABLE FFC/FPC 30POS 0.5MM 2"624 - Immediate$93.11ดูรายละเอียด
CABLE FFC/FPC 30POS 0.5MM 4"0150160321CABLE FFC/FPC 30POS 0.5MM 4"971 - Immediate$106.04ดูรายละเอียด
CABLE FFC/FPC 30POS 0.5MM 6"0150160325CABLE FFC/FPC 30POS 0.5MM 6"1047 - Immediate$119.30ดูรายละเอียด
CABLE FFC/FPC 40POS 0.5MM 2"0150160427CABLE FFC/FPC 40POS 0.5MM 2"954 - Immediate$99.90ดูรายละเอียด

Connector Mates for Jumper Cables

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN FFC BOTTOM 20POS 0.5MM R/A2004850420CONN FFC BOTTOM 20POS 0.5MM R/A12936 - Immediate$70.16ดูรายละเอียด
CONN FFC BOTTOM 30POS 0.5MM R/A2004850430CONN FFC BOTTOM 30POS 0.5MM R/A10254 - Immediate$82.76ดูรายละเอียด
CONN FFC BOTTOM 35POS 0.5MM R/A2004850435CONN FFC BOTTOM 35POS 0.5MM R/A1842 - Immediate$88.91ดูรายละเอียด
CONN FFC BOTTOM 40POS 0.5MM R/A2004850440CONN FFC BOTTOM 40POS 0.5MM R/A969 - Immediate$95.05ดูรายละเอียด
CONN FFC VERT 20POS 0.5MM SMD2004850520CONN FFC VERT 20POS 0.5MM SMD1787 - Immediate$77.92ดูรายละเอียด
CONN FFC VERT 30POS 0.5MM SMD2004850530CONN FFC VERT 30POS 0.5MM SMD9151 - Immediate$84.70ดูรายละเอียด
CONN FFC VERT 35POS 0.5MM SMD2004850535CONN FFC VERT 35POS 0.5MM SMD4824 - Immediate$90.85ดูรายละเอียด
CONN FFC BOTTOM 40POS 0.5MM SMD2004850540CONN FFC BOTTOM 40POS 0.5MM SMD12265 - Immediate$96.99ดูรายละเอียด
CONN FFC BOTTOM 10POS 0.5MM R/A2004850610CONN FFC BOTTOM 10POS 0.5MM R/A21228 - Immediate$60.46ดูรายละเอียด
CONN FFC BOTTOM 10POS 0.5MM SMD2004850710CONN FFC BOTTOM 10POS 0.5MM SMD9344 - Immediate$62.40ดูรายละเอียด
Published: 2021-09-15