XRC Sealed Plugs and Receptacles

Extra rugged, circular sealed, plastic connectors from Molex are IP67-rated and meet the demanding requirements of the non-automotive transportation industry

XRC™ Sealed Plugs and ReceptaclesMolex's XRC economical and rugged 14- and 31-circuit (18 and 24 shell size), circular connectors are ideal for heavy-duty applications such as trucks, buses and agricultural markets. The connectors can be used for in-line or panel-mount applications. Low-insertion-force stamped terminals provide a drop-in replacement with the competition’s offering.

Designed to meet IP67 standards, XRC plugs and receptacles protect against the ingress of dust, water and other contaminants to maintain the integrity of the mated pair. Plugs feature a quick-disconnect bayonet latch to provide quick and easy connections with reduced installation and service time while ensuring accurate mating depth.

Features
  • Wire seals are imprinted instead of embossed or engraved (24 shell size, 31-circuit connectors only)
  • Backshells have unique notches on the collar and easily snap onto the XRC housing (for 24/31 connectors only)
  • Environmentally sealed to IP67 standard
  • Low-insertion-force stamped terminals 
  • Standard and reverse terminal genders
  • Bayonet-style latch
  • Seal retainer collar
  • Tactile and audible mating feedback
  • Visual markings on outer shell
  • Simple crimp-and-poke technology
Benefits
  • Economical and reduce connector housing mating force
  • Easier to see and identify each circuit for faster installation and field servicing
  • Notches provide easy line up for maximum grip and ensure the backshell remains in place while turning the connector; aid in mating and unmating of the connectors
  • Protects against the ingress of dust, water and other contaminants allows for custom polarization
  • Provides quick and easy connections for reduced installation and service time
  • Compatible with back-shell and overmolding applications
  • Facilitates reliable mating
  • Allow for visual alignment to facilitate easier mating
  • Does not require terminal alignment when installing crimped wires

Sealed Plugs and Receptacles

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN FLANGE GASKET 24 BLACK0845060062CONN FLANGE GASKET 24 BLACK0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN HEX NUT 24 BLACK0845060012CONN HEX NUT 24 BLACK0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN SEALING PLUG NATURAL0845090002CONN SEALING PLUG NATURAL0 - Immediate
122249 - Marketplace
$16.81ดูรายละเอียด
CONN RCPT HSNG MALE 14POS PNL MT0845020008CONN RCPT HSNG MALE 14POS PNL MT0 - Immediate$597.14ดูรายละเอียด
CONN RCPT HSG FMALE 31POS PNL MT0845060001CONN RCPT HSG FMALE 31POS PNL MT0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN RCPT HSG FMALE 14POS PNL MT0845080001CONN RCPT HSG FMALE 14POS PNL MT0 - Immediate$601.98ดูรายละเอียด
CONN PLUG HSG MALE 31POS INLINE0845050001CONN PLUG HSG MALE 31POS INLINE0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN PLUG HSG MALE 14POS INLINE0845010001CONN PLUG HSG MALE 14POS INLINE0 - Immediate$654.04ดูรายละเอียด
CONN HEX NUT 18 BLACK0845020004CONN HEX NUT 18 BLACK0 - Immediate
5367 - Marketplace
$53.99ดูรายละเอียด
CONN RCPT HSNG MALE 31POS PNL MT0845110004CONN RCPT HSNG MALE 31POS PNL MT0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN PLG HSG FMALE 31POS INLINE0845100004CONN PLG HSG FMALE 31POS INLINE0 - Immediate$508.82ดูรายละเอียด
CONN PLG HSG FMALE 14POS INLINE0845070012CONN PLG HSG FMALE 14POS INLINE0 - Immediate$648.22ดูรายละเอียด
CONN BACKSHELL SZ24 BLACK0845370003CONN BACKSHELL SZ24 BLACK0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2011-05-09