Vision Navigator

Xsens/Movella's dual RTK GNSS/INS and vision-enabled navigation unit uses VIO for dead-reckoning performance

Image of Xsens/Movella's Xsens Vision NavigatorXsens/Movella's vision navigator is a dual RTK GNSS/INS and a vision-enabled navigation unit that incorporates various sensors, including two multi-band RTK GNSS receivers, a camera, an accelerometer, a gyroscope, and wheel odometry. The Xsens/Movella vision navigator uses the sensors to track accurate 3D position, velocity, and orientation in challenging outdoor environments and during GNSS outages. This navigator uses Visual Inertial Odometry (VIO) technology for impressive dead-reckoning performance. The position drift is distance-dependent and not time-dependent. The dual-antenna and built-in IMU provide reliable heading information even at low velocities or standing still. The vision navigator is fully compatible with the ROS driver.

Features
  • Improved (autonomous) navigation and 3D vehicle control through:
    • Reliable position and dead-reckoning in GNSS-denied areas
    • Reliable heading
      • Dual-antenna, backed by camera and IMU in GNSS-denied areas
    • High rate
    • Real-time (low latency)
    • Smooth trajectory
    • IP67 rating
    • Aluminum casing material
    • 4.5 V to 36 V input voltage range
    • 7.5 W typical power consumption
Specifications
  • Sensor fusion performance
    • <0.4° roll/pitch accuracy
    • 0.4° yaw/heading accuracy
    • UART, Ethernet, Wi-Fi, USB-C® interfaces
  • Gyroscope
    • 2000°/sec standard full range
  • Storage
    • MMC 5.1 SD/SDIO
    • 1x quad SPI Flash controller
    • 128 KB eNVM
    • 56 KB sNVM
  • Accelerometer
    • 16 g standard full range
  • GNSS receiver
    • Ublox – ZED-F9P
    • RTCM 3.3 – correction input
Applications
  • Agriculture robots
  • Medium aerial drones
  • Autonomous ground vehicles
  • Outdoor use in difficult GNSS conditions
  • Autonomous vehicles
  • Robotics

Vision Navigator

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
VISION NAVIGATOR  2-ANTENNA RTKXVN-090D-1BVISION NAVIGATOR 2-ANTENNA RTK1 - Immediate$113,559.13ดูรายละเอียด
VISION NAVIGATOR STARTER KITXVN-090D-1B-SKVISION NAVIGATOR STARTER KIT0 - Immediate$125,117.10ดูรายละเอียด
Published: 2024-03-18