Top and Side Loading Coin Cell Holders
MPD offers a variety of top loading vertical, through-hole, surface-mount holders, side loading holders, gliders, and retainers
Memory Protection Devices introduces its top loading and side loading coin cell holders. The top loading holders are best for access from above to exchange the cell, simple installation, and a secure connection. The side loading holders are best for side access, for mounting on the edge of the PCB, and for clearance on the PCB.
Top Loading Through-Hole Mount Holders: Through-hole holders allow for easy access from above to change the battery, no tools required. They are made of high-impact plastic and corrosive-resistant metals, with available options for gold flash overlay. The Snap Dragon series has a latching cover.
Top Loading Vertical Holders: Vertical battery holders maximize available board real estate, freeing up space. This allows the PCB to be populated with more components, thus economizing on circuit board material. The holders are particularly suitable for single board computers with tight space constraints.
Top Loading Surface Mount Holders: Multiple versions of top loading surface mount holders are available to accommodate different designs. Available styles include low profile styles, Snap Dragon's with covers, a press-to-eject-the-battery version, and a solder lug version for off board mounting.
Side Loading Coin Cell Holders: These are the traditional coin cell holders that started it all. Sizes range from 10 mm to 30 mm diameter lithium batteries. No tools are necessary to change the battery and easy in-and-out versions, spring clip versions, pressure tab versions, and dual battery cell versions for 6 V are available.
Side Loading Gliders: Gliders are a hybrid between a retainer and a holder, offering the price competitiveness of a coin cell retainer while giving a better and more reliable connection than the standard battery holder. Once the battery has been installed into the tray, it simply glides into the retainer and clicks into place to provide a secure connection. Load, lock, and replace batteries easily in gliders.
Side Loading Retainers: The retainers are designed to meet the rigorous demands of portable equipment and feature ultra-light weight with exceptional strength. Sizes range from diameters of 4.8 mm to 24 mm and heights from 1.2 mm to 5.8 mm. They are available on tape and reel, are low cost, provide dual beam contacts, and are low profile. No tool is necessary to change battery.
Top Loading Vertical Holders
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | BK-5058-SM | BATTERY HOLDER COIN 20MM SMD | 6797 - Immediate 5100 - Factory Stock | $42.03 | ดูรายละเอียด |
![]() | ![]() | BK-5058 | BATTERY HOLDER COIN 20MM PC PIN | 76560 - Immediate | $38.47 | ดูรายละเอียด |
![]() | ![]() | BS-1225-PC | BATT HOLDER COIN 12.5MM PC PIN | 62042 - Immediate | $40.09 | ดูรายละเอียด |
![]() | ![]() | BS-5 | BATTERY HOLDER COIN 20MM PC PIN | 115371 - Immediate | $33.95 | ดูรายละเอียด |
Top Loading Surface Mount
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | จำนวนของเซลล์ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BA2032SM | BATTERY HOLDER COIN 20MM SMD | 1 | 101528 - Immediate | $55.61 | ดูรายละเอียด |
![]() | ![]() | BC1/3N-C-SM | BATTERY HOLDER 1/3N SMD | 1 | 8447 - Immediate 1650 - Factory Stock | $81.79 | ดูรายละเอียด |
![]() | ![]() | BC2032-F1-TR | BATTERY HOLDER COIN 20MM SMD | 1 | 1912 - Immediate 2280 - Factory Stock | $56.25 | ดูรายละเอียด |
![]() | ![]() | BC501SM | BATTERY HOLDER COIN 12MM SMD | 1 | 26596 - Immediate | $43.00 | ดูรายละเอียด |
![]() | ![]() | BC501SM-TR | BATTERY HOLDER COIN 12MM SMD | 1 | 32724 - Immediate | $51.08 | ดูรายละเอียด |
Side Loading Gliders
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | รูปแบบ | ขนาดของเซลล์แบตเตอรี่ | จำนวนของเซลล์ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BHX1-1225-SM | BATTERY RETAINER COIN 12MM SMD | ตัวยึด | เหรียญ, 12.0mm | 1 | 32916 - Immediate 2400 - Factory Stock | $28.13 | ดูรายละเอียด |
![]() | ![]() | BHX1-2032-SM | BATTERY RETAINER COIN 20MM SMD | ตัวยึด | เหรียญ, 20.0mm | 1 | 67940 - Immediate | $29.10 | ดูรายละเอียด |
![]() | ![]() | BHX1-2032-PC | BATT RETAINER COIN 20MM PC PIN | ตัวยึด | เหรียญ, 20.0mm | 1 | 40810 - Immediate | $32.01 | ดูรายละเอียด |
![]() | ![]() | BRX1-2477-SM | BATTERY RETAINER COIN 24.5MM SMD | ตัวยึด | เหรียญ, 24.5mm | 1 | 10506 - Immediate | $34.59 | ดูรายละเอียด |
![]() | ![]() | BHX1-1225-PC | BATT RETAINER COIN 12MM PC PIN | ตัวยึด | เหรียญ, 12.0mm | 1 | 5606 - Immediate | $28.13 | ดูรายละเอียด |