MPM3510A 36 V 1.2 A Step-Down Converter

MPS' MPM3510A synchronous, rectified converter offers protection features such as OCP and TSD

Image of MPS' MPM3510A 36V 1.2A Step-Down ConverterMPS' MPM3510A is a synchronous, rectified, step-down converter with built-in power MOSFETs, an inductor, and two capacitors. It offers a compact solution with only four external components to achieve a 1.2 A continuous output current with excellent load and line regulation over a wide input supply range. The MPM3510A operates at a 1.15 MHz switching frequency, which provides a fast load transient response. Full protection features include overcurrent protection (OCP) and thermal shutdown (TSD). The MPM3510A eliminates design and manufacturing risks while dramatically improving time-to-market. It is available in a space-saving QFN-19 (3 mm x 5 mm x 1.6 mm) package.

Features
  • Complete switch mode power supply
  • 4.5 V to 36 V wide operating input range
  • 1.2 A continuous load current
  • 80 mΩ/50 mΩ low RDS(ON) internal power MOSFETs
  • Fixed 1.15 MHz switching frequency
  • 800 kHz to 2 MHz frequency sync
  • Power-save mode for light load
  • Power good indicator
  • OCP with valley-current detection and hiccup
  • Thermal shutdown
  • Output adjustable from 0.8 V
  • Available in a QFN-19 (3 mm x 5 mm x 1.6 mm) package
  • Total solution size: 6.7 mm x 6.3 mm

ICs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DC DC CONVERTER 0.81-32VMPM3510AGQV-ZDC DC CONVERTER 0.81-32V0 - Immediate$139.34ดูรายละเอียด
DC DC CONVERTER 0.81-32VMPM3510AGQV-PDC DC CONVERTER 0.81-32V2920 - Immediate$150.66ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR MPM3510AEVM3510A-QV-00AEVAL BOARD FOR MPM3510A0 - Immediate$861.27ดูรายละเอียด
Published: 2024-01-23