MPM3650 Synchronous Ultra-Thin Power Module

MPS' 2.75 V to 17 V, 6 A, 1.2 MHz module is ideal for applications such as industrial equipment

Image of MPS' MPM3650 Synchronous Ultra-Thin Power ModuleMPS' MPM3650 is a fully integrated, high-frequency, synchronous rectified, step-down power module with an internal inductor. It offers a very compact solution to achieve 6 A of continuous output current over a wide input range with excellent load and line regulation. The device has synchronous-mode operation for higher efficiency over the output current load range. Full protection features include SCP, overcurrent protection (OCP), UVP, and thermal shutdown. The constant-on-time control operation provides a very fast transient response, easy loop design, and very tight output regulation. The MPM3650 is available in a QFN-24 (4 mm x 6 mm) package.

Features
  • Wide operating input range: 2.75 V to 17 V
  • Output current: 5 A
  • Fixed switching frequency: 1,200 kHz
  • External, programmable soft-start time
  • EN and power good for power sequencing
  • OCP and hiccup mode
  • Thermal shutdown
  • Internal power MOSFETs
  • Output adjustable from 0.6 V
  • High-efficiency synchronous-mode operation
  • High efficiency with DCM in light-load operation
  • Supports pre-biased startup
  • Package: QFN-24 (4 mm x 6 mm)
Applications
  • Industrial equipment
  • Optical modules
  • Networking
  • FPGA
  • Power systems
  • Telecom

MPM3650 Synchronous Ultra-Thin Power Modules

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - เอาต์พุต 1กระแสไฟ - เอาต์พุต (สูงสุด)Available Quantityราคาดูรายละเอียด
1.2MHZ, SYNCHRONOUS, 2.75V TO 17MPM3650GQW-P1.2MHZ, SYNCHRONOUS, 2.75V TO 170.6 ~ 12V6A0 - Immediate$194.30ดูรายละเอียด
1.2MHZ, SYNCHRONOUS, 2.75 TO 17VMPM3650CGQW-Z1.2MHZ, SYNCHRONOUS, 2.75 TO 17V0.6 ~ 3.3V6A6533 - Immediate$183.31ดูรายละเอียด
1.2MHZ, SYNCHRONOUS, 2.75V TO 17MPM3650GQW-Z1.2MHZ, SYNCHRONOUS, 2.75V TO 170.6 ~ 12V6A0 - Immediate$183.31ดูรายละเอียด
1.2MHZ, SYNCHRONOUS, 2.75 TO 17VMPM3650CGQW-P1.2MHZ, SYNCHRONOUS, 2.75 TO 17V0.6 ~ 3.3V6A2875 - Immediate$194.30ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายเอาต์พุตและประเภทพลังงาน - เอาต์พุตแรงดันไฟฟ้า - เอาต์พุตAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR MPM3650EVM3650-QW-00AEVAL BOARD FOR MPM36501 เอาต์พุตแบบไม่แยก-1V1 - Immediate$861.27ดูรายละเอียด
Published: 2021-03-22