MPM54313 Power Module with I²C Interface
MPS triple 3 A, fully integrated power modules with an I²C interface offer a complete power solution
MPS MPM54313 triple 3 A, fully integrated power modules with I²C interface offer a complete power solution. They feature built-in power-on/-off sequencing control, configurable soft start (SS), compensation, and various protection thresholds.
Constant-on-time (COT) control provides an ultra-fast transient response. The output voltage (VOUT) can be adjusted via the I²C bus or preset by the multiple-time programmable (MTP) memory. The power-on/-off sequence is also configurable via the MTP or controlled via the I²C bus online. The MPM54313 offers configurable active voltage positioning (AVP), which generates a droop voltage that allows up to three outputs to be paralleled with passive current balancing. In addition, buck A and B can operate in parallel for up to 6 A in interleaving mode, allowing for active current balancing.
Full protection features include undervoltage lockout (UVLO), overcurrent protection (OCP), overvoltage protection (OVP), undervoltage protection (UVP), and thermal shutdown. The MPM54313 requires minimal external components, and it is available in a compact BGA (8 mm x 9 mm x 2.58 mm) package.
- Wide 4 V to 16 V input voltage (VIN) range
- Adaptive COT control for an ultra-fast transient response
- Parallel operation with passive or active current balancing
- I²C-configurable VOUT
- Configurable 500 kHz to 1,000 kHz switching frequency (fSW)
- Differential VOUT remote sense
- Accurate VOUT, output current (IOUT), and junction temperature (TJ) monitoring via the I²C
- Open-drain power good (PG) indication
MPM54313 Power Module with I²C Interface
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPM54313GBJ-0000-P | 16V, TRIPLE 3A POWER MODULE WITH | 475 - Immediate | $453.42 | ดูรายละเอียด |
![]() | ![]() | MPM54313GBJ-0000-Z | 16V, TRIPLE 3A POWER MODULE WITH | 0 - Immediate | $300.76 | ดูรายละเอียด |
![]() | ![]() | MPM54313GBJ-0000-T | 16V, TRIPLE 3A POWER MODULE WITH | 0 - Immediate | $271.42 | ดูรายละเอียด |
![]() | ![]() | EVM54313-BJ-00A | EVAL BOARD FOR MPM54313 | 6 - Immediate | $867.13 | ดูรายละเอียด |