MPQ5872-AEC1 Load Dump Test, Smart High-Side Load Switch
MPS smart high-side load switch is used for nominal 2 A loads with a VIN as low as 3.5 V
The MPS MPQ5872-AEC1 is a smart high-side load switch for nominal 2 A loads. The device features an input voltage (VIN) as low as 3.5 V and can withstand load dumps up to 42 V. With a small on-resistance (RDS(ON)) in a tiny QFN-8 (2 mm x 2.5 mm) package, the MPQ5872-AEC1 provides a highly efficient, compact solution. The device supports both internal and configurable, high-accuracy external current limits. This helps clamp the inrush current under short-circuit conditions, which improves overall system reliability. An adjustable start-up slew rate also helps to reduce inrush current during start-up.
The FT/CS pin provides high-accuracy current sensing, which achieves accurate real-time diagnostics without further calibration. The voltage on the FT/CS pin represents 1 / KCS of the load current, where KCS is a constant value across the temperature and supply voltage. In addition, the FT/CS pin can report a fault by pulling up its voltage.
The MPQ5872-AEC1 features full diagnostics during both on and off states. By pulling the DIAG_EN pin up or down, off-state open-load and short-to-battery detection can be enabled or disabled, respectively. If off-state diagnostics are not required in the system, the function can be disabled to reduce the standby current by connecting the DIAG_EN and GND pins. The MPQ5872-AEC1 is available in a QFN-8 (2 mm x 2.5 mm) package with wettable flanks and AEC-Q100 Grade 1 or AEC-Q100-012 Test Grade A.
- Built to handle tough automotive transients
- Load dump up to 42 V
- Cold crank down to 3.5 V
- Cooler thermals
- Integrated 60 mΩ MOSFET
- Extends vehicle battery life
- Extremely low standby current: 0.5 μA
- Reduces board size
- Available in a QFN-8 (2 mm x 2.5 mm) package
- Vast flexibility
- Configurable external current limit
- Adjustable start-up slew rate
- 3.3 V and 5 V logic compatible
MPQ5872-AEC1 Smart High-Side Load Switch
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPQ5872GRPE-AEC1-P | 42V LOAD DUMP TEST, 60M, SINGLE- | 0 - Immediate | $37.95 | ดูรายละเอียด |
![]() | ![]() | MPQ5872GRPE-AEC1-Z | 42V LOAD DUMP TEST, 60M, SINGLE- | 3582 - Immediate | $57.22 | ดูรายละเอียด |
![]() | ![]() | EVQ5872-RP-00A | EVAL BOARD FOR MPQ5872 | 4 - Immediate | $1,690.86 | ดูรายละเอียด |