Grounding Cables

Mueller's cable assemblies for grounding and bonding

Image of Mueller Electric's Grounding CablesMueller Electric's wide range of grounding assemblies is designed to fit a multitude of applications including painting, powder coating, and safety. These grounding assemblies provide a solid connection substantially reducing resistance and allowing for a free flow of static charge away from the storage or flow of fluids of all forms and types. Mueller grounding assemblies allow the user's organization to meet or exceed OSHA safety requirements as several assemblies include the BU-123 paint piercing clamp. These clamps provide a solid metal to metal connection, producing a solid, safe ground.

Features
  • High visibility
  • Paint piercing
  • Long lasting
  • Easy-to-use
  • Fits a wide range of applications

Grounding Cables and Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TEST LEAD GATOR TO C CLAMP 120"AI-000503E-120TEST LEAD GATOR TO C CLAMP 120"1 - Immediate$1,653.36ดูรายละเอียด
TEST LEAD GATOR TO C CLAMP 36"AI-000503E-36TEST LEAD GATOR TO C CLAMP 36"15 - Immediate$1,096.63ดูรายละเอียด
TEST LEAD GATOR TO C CLAMP 60"AI-000503E-60TEST LEAD GATOR TO C CLAMP 60"1 - Immediate$1,261.52ดูรายละเอียด
120" GROUND CABLE BU-21CPNAI-000500-120120" GROUND CABLE BU-21CPN2 - Immediate$2,981.15ดูรายละเอียด
36" GROUND CABLE BU-21CPNAI-000500-3636" GROUND CABLE BU-21CPN23 - Immediate$1,861.88ดูรายละเอียด
60" GROUND CABLE BU-21CPNAI-000500-6060" GROUND CABLE BU-21CPN1 - Immediate$2,180.01ดูรายละเอียด
120" GROUND SS CABLE BU-21CPNAI-000501-120120" GROUND SS CABLE BU-21CPN2 - Immediate$2,312.56ดูรายละเอียด
36" GROUND SS CABLE BU-21CPNAI-000501-3636" GROUND SS CABLE BU-21CPN3 - Immediate$1,725.13ดูรายละเอียด
36" GROUND CABLE NO CLIPSAI-000504-3636" GROUND CABLE NO CLIPS0 - Immediate$917.20ดูรายละเอียด
60" GROUND CABLE NO CLIPSAI-000504-6060" GROUND CABLE NO CLIPS1 - Immediate$1,222.07ดูรายละเอียด
120" GROUND SS CABLE NO CLIPSAI-000505-120120" GROUND SS CABLE NO CLIPS0 - Immediate$1,349.13ดูรายละเอียด
36" GROUND SS CABLE NO CLIPSAI-000505-3636" GROUND SS CABLE NO CLIPS0 - Immediate$816.33ดูรายละเอียด
60" GROUND SS CABLE NO CLIPSAI-000505-6060" GROUND SS CABLE NO CLIPS1 - Immediate$946.95ดูรายละเอียด
Published: 2018-09-11