IRQ-W80 Series DC/DC Converter

Murata Power's 150 W 10:1 ultra-wide input, encapsulated isolated converter is available in a quarter-brick package

Image of Murata Power's IRQ-W80 Series DC/DC ConverterMurata's IRQ-W80 series of isolated, regulated converter modules deliver an impressive 150 W output power from an ultra-wide 10:1 input voltage range, complying with the 24 V to 110 V input battery voltages. This converter comes in a fully encased industry-standard quarter-brick package offering astonishing efficiencies. The fully-isolated (4,242 VDC) IRQ-W80 series features a 16 VDC to 160 VDC input voltage range.

Features
  • Efficiency: up to 89% at 72 VIN, 12 V
  • Ultra-wide input range: 16 V to 160 V
  • Output voltage: 12 V, 24 V, or 54 V
  • Output power: 150 W
  • Quarter-brick package: 61.21 mm x 39.62 mm x 13 mm
  • Operating temperature range: -40°C to +100°C
  • Meets requirements for EN50155
Applications
  • Railway
  • Transportation

IRQ-W80 Series DC/DC Converter

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของเอาต์พุตแรงดันไฟฟ้า - อินพุต (ต่ำสุด)แรงดันไฟฟ้า - อินพุต (สูงสุด)Available Quantityราคาดูรายละเอียด
1/4 BRICK, 12VOUT @ 12.5A, 16-16IRQ-12/12.5-W80NB-C1/4 BRICK, 12VOUT @ 12.5A, 16-16116V160V120 - Immediate$5,225.17ดูรายละเอียด
1/4 BRICK, 12VOUT @ 12.5A, 16-16IRQ-12/12.5-W80PB-C1/4 BRICK, 12VOUT @ 12.5A, 16-16116V160V15 - Immediate$5,225.17ดูรายละเอียด
16V-160V I/P , 24V 150W O/P, NEGIRQ-24/6.25-W80NB-C16V-160V I/P , 24V 150W O/P, NEG116V160V87 - Immediate$5,480.58ดูรายละเอียด
16V-160V I/P , 24V 150W O/P, POSIRQ-24/6.25-W80PB-C16V-160V I/P , 24V 150W O/P, POS116V160V115 - Immediate$5,480.58ดูรายละเอียด
16V-160V I/P , 54V 150W O/P, POSIRQ-54/2.8-W80PB-C16V-160V I/P , 54V 150W O/P, POS116V160V0 - Immediate$4,792.11ดูรายละเอียด
16V-160V I/P , 54V 150W O/P, NEGIRQ-54/2.8-W80NB-C16V-160V I/P , 54V 150W O/P, NEG116V160V13 - Immediate$5,225.17ดูรายละเอียด
Published: 2021-03-24