MGN1 Series DC/DC Converters
Murata Power Solution’s compact, lightweight DC/DC converters easily integrate into space-limited systems
Murata Power Solution’s MGN1 series 1 W output compact DC/DC converters are designed to deliver the voltages needed by the gate drivers of GaN devices. These units provide low-profile, small-footprint, surface-mount solutions that can be easily integrated into space-limited systems. They also have the advantage of being lightweight, which opens up even greater deployment opportunities. The output voltages offered are +8 V, +12 V, and +6 V/-3 V.
One of the key attributes of MGN1 series DC/DC converters is their ultra-low isolation capacitance of 2.5 pF (typical). This minimizes the coupling of transients across the isolation barrier, thereby preventing signal distortion. In addition, it means that system EMI problems can be mitigated. The >200 kV/µs common mode transient immunity (CMTI) of these units makes them well suited to the elevated switching speeds of GaN-based systems, further ensuring gate driver signal integrity. Thanks to their partial discharge performance, reliable operation is maintained in high voltage conditions.
These MGN1 series converters support a continuous isolation barrier withstanding voltage of 1.1 kV, with UL62368 conformance pending for 650 VDC basic insulation and 240 VAC reinforced insulation. These converters have 6.5 mm creepage and clearance figures. A -40°C to +105°C working temperature range allows them to be installed into extremely challenging environments. In addition, reverse polarity and short circuit protection mechanisms are both incorporated.
These DC/DC converters are ideal for a wide range of GaN-based applications such as EV fast charging infrastructure, battery storage converters, smart grid implementations, solar inverters, solid-state switching breakers, ICT and data centers, wind turbines, and motor drives.
- Low profile package
- Characterized CMTI >200 kV/µs
- Operation over the industrial temperature range of -40°C up to +105°C
- UL62368 certification (pending)
- 6.5 mm creepage and clearance
- Input voltages of 5 V and 12 V
- Isolation tested at 3 kVAC, continuous isolation barrier withstand voltage 1.1 kV
- Low isolation capacitance: 2.5 pF typ.
- RoHS compliant
- Motor drives/motion controls
- PV inverters
- UPS
- Data centers/servers
- Solar/wind energy inverters
- EV chargers
- EV/HEV
- Robotics
- High-power industrial equipment
MGN1 Series DC/DC Converters
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | MGN1S0508MC-R7 | DC-DC 1W SM 5-8V GAN | 143 - Immediate | $135.46 | ดูรายละเอียด |
![]() | ![]() | MGN1S0512MC-R7 | DC-DC 1W SM 5-12V GAN | 10 - Immediate | $135.46 | ดูรายละเอียด |
![]() | ![]() | MGN1S1208MC-R7 | DC-DC 1W SM 12-8V GAN | 43 - Immediate | $135.46 | ดูรายละเอียด |
![]() | ![]() | MGN1S1212MC-R7 | DC-DC 1W SM 12-12V GAN | 66 - Immediate | $135.46 | ดูรายละเอียด |
![]() | ![]() | MGN1D050603MC-R7 | DC-DC 1W SM 5-6/-3V GAN | 163 - Immediate | $145.16 | ดูรายละเอียด |
![]() | ![]() | MGN1D120603MC-R7 | DC-DC 1W SM 12-6/-3V GAN | 15 - Immediate | $145.16 | ดูรายละเอียด |