NXF1 Series DC/DC Converters

Murata's NXF1 series 1 W regulated SMT DC/DC converters for various applications

Image of Murata's NXF1 Series DC/DC ConvertersMurata Power expands its product range of embedded-core technology DC/DC converters with the NXF1 series, a cost-effective, fully regulated, high isolation converter with 3.3 V or 5 V outputs. Inputs available are nominal 3.3 V and 5 V in an industry-standard surface-mount package with a uniquely low profile. All parts have continuous short circuit protection with auto restart or latch-off depending on model and temperature.

Features
  • Unique embedded magnetic core technology increases product reliability and repeatability of performance
  • Lower profile for placement into lower profile applications
  • 9% footprint reduction
  • iLGA inspectable
  • Short circuit protected
  • Reinforced insulation for 125 V to UL60950 recognition pending
  • ANSI/AAMI ES60601-1 recognition pending for 1 MOPP and 2 MOOP
  • Output regulation < 1%
  • Very low barrier capacitance, typically 2.2 pF
Applications
 
  • Alternative energy/solar power
  • Transportation
 
  • Telecom/wireless equipment
  • Medical

NXF1 Series DC-DC Converters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DC DC CONVERTER 3.3V 1WNXF1S0303MC-R7DC DC CONVERTER 3.3V 1W469 - Immediate$193.01ดูรายละเอียด
DC DC CONVERTER 5V 1WNXF1S0305MC-R7DC DC CONVERTER 5V 1W0 - Immediate$193.01ดูรายละเอียด
DC DC CONVERTER 5V 1WNXF1S0505MC-R7DC DC CONVERTER 5V 1W0 - Immediate$193.01ดูรายละเอียด
DC DC CONVERTER 3.3V 1WNXF1S0303MC-R13DC DC CONVERTER 3.3V 1W0 - Immediate$161.81ดูรายละเอียด
DC DC CONVERTER 5V 1WNXF1S0305MC-R13DC DC CONVERTER 5V 1W0 - Immediate$161.81ดูรายละเอียด
DC DC CONVERTER 5V 1WNXF1S0505MC-R13DC DC CONVERTER 5V 1W0 - Immediate$161.81ดูรายละเอียด
Published: 2018-04-03