Ex-Rated Modular Cable Entry System for Hazardous Locations

Murrplastik explosion-protected cable entry plates and grommets provide secure sealing, strain relief, and flexible cable routing

Image of Murrplastik Ex-Rated Modular Cable Entry System for Hazardous LocationsMurrplastik offers the KDP/P-Ex cable entry plates and KDT/P-Ex cable entry grommets as a modular solution for routing cables into explosion-protected enclosures. Engineered for use in hazardous locations, this Ex-rated cable entry system enables safe, organized, and standards-compliant cable management in demanding industrial applications.

The KDP/P-Ex plate forms the structural interface at the enclosure wall, while the KDT/P-Ex grommets provide adaptable sealing for a range of cable diameters. This modular configuration allows multiple cables (including pre-terminated assemblies) to pass through a single cutout while maintaining ingress protection and mechanical retention. Compared to traditional cable glands, the system can reduce panel space requirements and installation time, especially in high-density control cabinets.

Designed for use in ATEX and IECEx environments (as applicable to the specific configuration), the system supports secure sealing against dust and moisture while delivering integrated strain relief. Its robust construction materials are selected for durability in harsh conditions such as oil and gas facilities, chemical processing plants, wind energy systems, and heavy industrial automation.

By combining frame-based cable entry with flexible grommet technology, the KDP/P-Ex and KDT/P-Ex system enables scalable cable routing, simplified retrofits, and efficient maintenance access, making it well suited for engineers and panel builders requiring compliant, high-performance cable management in hazardous areas.

Features
  • Designed for explosion-protected (Ex) and hazardous location applications
  • Modular plate-and-grommet system for flexible configuration
  • Suitable for pre-terminated and non-terminated cables
  • Supports high cable density through a single enclosure cutout
  • Integrated strain relief for cable retention
  • High ingress protection when properly installed
  • Space-saving alternative to multiple cable glands
  • Durable materials for harsh industrial environments
  • Facilitates faster installation and simplified maintenance
  • Scalable system for panel expansion or retrofits
  • Compatible with industrial control enclosures and junction boxes
Applications
  • ATEX and IEC Ex-rated control panels
  • Oil and gas processing and refining facilities
  • Chemical and petrochemical plants
  • Wind turbines and renewable energy systems
  • Power generation equipment
  • Industrial automation cabinets
  • Mining and material handling systems
  • Ex-rated junction boxes
  • Process control instrumentation panels
  • Heavy manufacturing environments

Ex-Rated Modular Cable Entry System for Hazardous Locations

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
KDP/P-EX 50 SET
87351018KDP/P-EX 50 SET0 - Immediate$40,699.22ดูรายละเอียด
ผลิตภัณฑ์ใหม่
KDP/P-EX 1 SET
87351002KDP/P-EX 1 SET1 - Immediate$11,816.30ดูรายละเอียด
KDT/P-EX 0887351212KDT/P-EX 084 - Immediate$536.59ดูรายละเอียด
KDT/P-EX B87351250KDT/P-EX B4 - Immediate$536.59ดูรายละเอียด
KDT/P-EX 0687351208KDT/P-EX 064 - Immediate$536.59ดูรายละเอียด
KDT/P-EX 1187351218KDT/P-EX 114 - Immediate$536.59ดูรายละเอียด
KDT/P-EX 0387351202KDT/P-EX 034 - Immediate$536.59ดูรายละเอียด
KDT/P-EX 0587351206KDT/P-EX 054 - Immediate$536.59ดูรายละเอียด
KDT/P-EX 0487351204KDT/P-EX 044 - Immediate$536.59ดูรายละเอียด
KDT/P-EX 0787351210KDT/P-EX 074 - Immediate$536.59ดูรายละเอียด
KDT/P-EX 1287351220KDT/P-EX 124 - Immediate$536.59ดูรายละเอียด
KDT/P-EX 0987351214KDT/P-EX 094 - Immediate$536.59ดูรายละเอียด
KDT/P-EX 1087351216KDT/P-EX 104 - Immediate$536.59ดูรายละเอียด
KDP/P-EX 10/4 SET87351006KDP/P-EX 10/4 SET1 - Immediate$12,841.63ดูรายละเอียด
KDP/P-EX 24/7 SET87351010KDP/P-EX 24/7 SET1 - Immediate$17,237.50ดูรายละเอียด
KDP/P-EX RI2/27 SET87351014KDP/P-EX RI2/27 SET1 - Immediate$25,670.23ดูรายละเอียด
ใหม่จาก DigiKey
KDP/P-EX 24/6 SET
87351035KDP/P-EX 24/6 SET0 - Immediate$15,000.99ดูรายละเอียด
ใหม่จาก DigiKey
KDP/P-EX 10/3 SET
87351025KDP/P-EX 10/3 SET0 - Immediate$12,047.41ดูรายละเอียด
ใหม่จาก DigiKey
KDP/P-EX 24/5 SET
87351033KDP/P-EX 24/5 SET0 - Immediate$15,000.99ดูรายละเอียด
ใหม่จาก DigiKey
KDP/P-EX 1-1 SET
87351021KDP/P-EX 1-1 SET0 - Immediate$10,291.66ดูรายละเอียด
Published: 2026-03-16