CompactDAQ Current Input Measurement Modules

NI's modules are designed for current signal connections and data collection

Image of NI's CompactDAQ Current Input Measurement ModulesNI's CompactDAQ C series current input modules can measure up to 50 ARMS or communicate with 4 mA to 20 mA equipment for high-performance control and monitoring applications.

The modules work with NI's free NI-DAQmx driver in a CompactDAQ chassis. For flexibility, users can utilize NI's documentation and example programs to begin programming temperature tests in the users' preferred programming language including FlexLogger™, LabVIEW, Python, C, or C#.NET.

Module Considerations
  • Confirm that the measurement input range of the module is larger than the signal range
  • Consider how often data is needed (sample rate)
  • Confirm if the signal can be directly connected to the module of an accessory needed
Features
  • Modular components for the CompactDAQ system (chassis is required)
  • Measures up to 50 ARMS
  • Communicates with 4 mA to 20 mA equipment
Applications
  • Sensor data acquisition and logging
  • Electromechanical tests
  • Verification and validation (V&V) tests
  • Production tests
  • Prototyping
  • Research

CompactDAQ Single-Ended Analog Input Modules

รูปภาพManufacturer Part NumberคำอธิบายจำนวนอินพุตและประเภทความละเอียดอินพุตAvailable Quantityราคาดูรายละเอียด
DAQ DEVICE ANALOG INPUT779516-01DAQ DEVICE ANALOG INPUT8 - อนาล็อก16 ดอกสว่าน20 - Immediate$42,954.28ดูรายละเอียด
DAQ DEVICE ANALOG INPUT783731-01DAQ DEVICE ANALOG INPUT8 - อนาล็อก16 ดอกสว่าน7 - Immediate$42,954.28ดูรายละเอียด
DAQ DEVICE ANALOG INPUT785041-01DAQ DEVICE ANALOG INPUT16 - อนาล็อก-29 - Immediate$50,919.75ดูรายละเอียด
DAQ DEVICE ANALOG INPUT780968-01DAQ DEVICE ANALOG INPUT16 - อนาล็อก24 บิต21 - Immediate$53,502.27ดูรายละเอียด

CompactDAQ Differential Analog Input Modules

รูปภาพManufacturer Part Numberคำอธิบายการเชื่อมต่อด้านหน้าจำนวนอินพุตและประเภทAvailable Quantityราคาดูรายละเอียด
DAQ DEVICE ANALOG INPUT785989-01DAQ DEVICE ANALOG INPUT-8 - อนาล็อก19 - Immediate$50,774.27ดูรายละเอียด
DAQ DEVICE ANALOG INPUT781099-01DAQ DEVICE ANALOG INPUT-4 - อนาล็อก5 - Immediate$88,964.08ดูรายละเอียด
DAQ DEVICE ANALOG INPUT783920-01DAQ DEVICE ANALOG INPUT--5 - Immediate$61,794.92ดูรายละเอียด
DAQ DEVICE ANALOG INPUT783589-01DAQ DEVICE ANALOG INPUTขั้วต่อประเภทสกรูขันยึด3 - อนาล็อก1 - Immediate$87,181.72ดูรายละเอียด

CompactDAQ Mixed Sensor Modules

รูปภาพManufacturer Part Numberคำอธิบายจำนวนอินพุตและประเภทช่วงอินพุตAvailable Quantityราคาดูรายละเอียด
DAQ DEVICE ANALOG INPUT785994-01DAQ DEVICE ANALOG INPUT4 - อนาล็อก-51 - Immediate$81,507.81ดูรายละเอียด
DAQ DEVICE ANALOG INPUT783362-01DAQ DEVICE ANALOG INPUT2 - อนาล็อก60V1 - Immediate$72,560.81ดูรายละเอียด
DAQ DEVICE ANALOG INPUT785040-01DAQ DEVICE ANALOG INPUT16 - อนาล็อก-10 - Immediate$51,865.40ดูรายละเอียด
DAQ DEVICE ANALOG INPUT781068-01DAQ DEVICE ANALOG INPUT16 - อนาล็อก±10.4V, ±22mA1 - Immediate$54,484.13ดูรายละเอียด
DAQ DEVICE ANALOG INPUT783367-01DAQ DEVICE ANALOG INPUT2 - อนาล็อก60V0 - Immediate$87,145.52ดูรายละเอียด
Published: 2023-12-19