NX2016SF Series SMD Crystals

NDK's NX2016SF series SMD crystals with built-in thermistor construction

Image of NDK's NX2016SF Series SMD CrystalsNDK's NX2016SF series 2.0 mm x 1.6 mm SMD crystal with a built-in temperature sensor can help minimize circuit design by combining the thermistor and crystal unit into one component. Placing the temperature sensor (thermistor) close to a crystal blank in one airtight housing can detect a more precise crystal blank temperature which can improve the frequency temperature compensation.

Features  
  • Crystal unit with built-in thermistor construction
  • Minimize circuit design space by combining the crystal unit and the temperature sensor into one component instead of mounting one on a separate board
  • Placing the temperature sensor (thermistor) close to the crystal blank in one airtight housing can detect more precise crystal blank temperature, improving on frequency temperature compensation compared to the present crystal unit
  • Single cavity housing which is ideal to module applications
  • External configuration size is 2.0 mm x 1.6 mm (typ); height is 0.65 mm (max)
  • It is a surface-mount crystal oscillator making reflow soldering possible
  • Using lead-free solder
Applications
  • Mobile communications
  • Automotive (AEC-Q200 grade)

NX2016SF Series SMD Crystals

รูปภาพManufacturer Part Numberคำอธิบายประเภทความถี่ความเสถียรของความถี่Available Quantityราคาดูรายละเอียด
CRYSTAL 19.2000MHZ 10PF SMDCS06709-19.2MCRYSTAL 19.2000MHZ 10PF SMDMHz คริสตัล19.2 MHz±12ppm17124 - Immediate$28.97ดูรายละเอียด
CRYSTAL 38.4MHZ 7PF WTHRM SMDSTD-CTZ-1-38.4MCRYSTAL 38.4MHZ 7PF WTHRM SMDMHz คริสตัล38.4 MHz±12ppm58 - Immediate$28.97ดูรายละเอียด
CRYSTAL 19.2MHZ 7PF WTHRM SMDSTD-CTZ-1-19.2MCRYSTAL 19.2MHZ 7PF WTHRM SMDMHz คริสตัล19.2 MHz±12ppm0 - Immediate$28.97ดูรายละเอียด
CRYSTAL 55.2000MHZ 8PF SMDCS12403-55.2MCRYSTAL 55.2000MHZ 8PF SMDMHz คริสตัล55.2 MHz±32.4ppm0 - Immediate$46.87ดูรายละเอียด
Published: 2018-04-17