NZ2520SHA Series SMD Oscillators

NDK's NZ2520SHA series SMD oscillators for automotive safety

Image of NDK's NZ2520SHA Series SMD Oscillators NDK's NZ2520SHA series 2.5 mm x 2.0 mm x 0.9 mm SMD clock oscillators are available in 50.0 MHz, 60.0 MHz, and 80.0 MHz frequencies, with CMOS output and an operating temperature range of -40ºC to +125ºC. They conform to both AEC-Q100 and AEC-Q200 specifications making them ideal for automotive safety.

Features
  • High quality and high-reliability design for automotive safety
  • Conforms to AEC-Q100/200
  • Supports a wide frequency range (1.5 MHz to 125 MHz)
  • Supports a wide temperature range from -40°C to +125°C
  • Compact and light
  • Lead-free
  • Output specification: CMOS
  • Taped units make automatic mounting IR reflow (lead-free) possible
  • Dimensions: 2.5 mm x 2.0 mm x 0.9 mm, weight: 0.02 g
Applications
  • Millimeter wave radar
  • Image processing for autonomous driving (ADAS)

NZ2520SHA Series SMD Oscillators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
XTAL OSC XO 60.0000MHZ CMOS SMDEND5301A-60MXTAL OSC XO 60.0000MHZ CMOS SMD2797 - Immediate$58.59ดูรายละเอียด
XTAL OSC XO 80.0000MHZ CMOS SMDEND5302A-80MXTAL OSC XO 80.0000MHZ CMOS SMD919 - Immediate$58.59ดูรายละเอียด
XTAL OSC XO 50.0000MHZ CMOS SMDEND5359A-50MXTAL OSC XO 50.0000MHZ CMOS SMD624 - Immediate$58.59ดูรายละเอียด
Published: 2018-04-17