Touch Sensor Modules

Neonode® touch sensor modules enable freedom of design and ease of integration with excellent performance

Image of Neonode zForce AIR touch sensorsNeonode's touch sensor module is a IR laser based touch sensor module that can be integrated and used in various applications. The touch sensor module characteristics are high scanning frequency and stability requiring no calibration, low latency, and the fact that it can be used on any display or any surface.

The touch sensors module detect and trace objects by detecting diffusely reflected infrared light. The touch sensor module comprises an optical system arranged to combine emitted IR beams and received IR light fields of view within the same apertures. An object present in the active area will affect several emitter-receiver channels, and the reported x/y coordinates is the outcome of a center of gravity calculation on these signals.

The Neonode touch sensor module can be connected to the host system through a standard connector and communicate through a standard I²C or USB HID profile interface. The touch sensor modules are currently available in nine lengths and two types, ranging from 115 mm to 346 mm and support display sizes up to 15.6 in.

Applications Features
  • Notebooks/ruggedized tablets
  • TVs/monitors/signage
  • eReaders
  • Printer displays
  • Instrumentations
  • Elevator panels
  • Mechanical key replacement
  • Vending machine displays
  • Major appliance control panels
  • Industrial control panels
  • ATM/POS terminals
  • Smart furniture
  • Interactive mirrors
  • Enables touch on any display or any surface
  • Can be used in rough conditions
  • Works with any input (including hand with gloves on)
  • Multi-touch support
  • Idle mode for reduced power consumption
  • High scanning frequency (up to 500 Hz depending on sensor length)
  • High touch accuracy
  • Low touch latency
  • Configurable touch active area
  • I2C and USB HID interface
  • Standard 5 V power supply

Touch Sensor Modules

รูปภาพManufacturer Part NumberAvailable Quantityราคาดูรายละเอียด
NNAMC1220PC01NNAMC1220PC0115 - Immediate$2,315.80ดูรายละเอียด
NNAMC1580PC01NNAMC1580PC01173 - Immediate$2,801.39ดูรายละเอียด
NNAMC1800PC01NNAMC1800PC01143 - Immediate$2,896.77ดูรายละเอียด
NNAMC2090PC01NNAMC2090PC01273 - Immediate$3,072.97ดูรายละเอียด
NNAMC2300PC01NNAMC2300PC01156 - Immediate$3,196.14ดูรายละเอียด
NNAMC2950PC01NNAMC2950PC0160 - Immediate$3,687.56ดูรายละเอียด
NNAMC3460PC01NNAMC3460PC010 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2018-01-23