4.3” EZ Grip IPS TFT Displays

Newhaven Display’s effortless EZ Grip IPS TFTs make mounting easy with sleek, simple designs

Image of Newhaven Display's 4.3” EZ Grip IPS TFT Displays Newhaven Display's 4.3" EZ Grip TFTs deliver high-quality images and reliable performance with a built-in mounting interface for simple installation and sleek, seamless integration in applications. These 4.3" displays are equipped with IPS technology to bring a wide range of viewing angles and accurate color representation on TFT LCDs.

These 4.3” TFTs are ideal for integrated displays in any lighting conditions. The EZ Grip design allows the display to sit flush with its application when mounted, allowing for easy installation and a streamlined appearance.

Features
  • EZ grip mounting
  • 4.3" IPS TFT
  • Built-in controller
  • High-brightness LED backlight
  • 800 x 480 pixels
  • RoHS compliant
  • Optically-bonded capacitive touch panel with I²C interface
  • 24-bit parallel RGB interface
  • High-brightness white LED backlight (850 cd/m²)
  • Wide temperature range: -20°C to +70°C
Applications
  • Medical
  • Industrial
  • Test and measurement / controls
  • Security, safety, fire / HVAC

4.3” EZ Grip IPS TFT Display

รูปภาพManufacturer Part Numberคำอธิบายหน้าจอสัมผัสขนาดหน้าจอในแนวทแยงพื้นที่การมองเห็นAvailable Quantityราคาดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 4.3"NHD-4.3-800480EZ-ASXP-CTPGRAPHIC DISPLAY TFT RGB 4.3"คาปาซิทีฟ4.3" (109.22mm)96.00mm W x 54.80mm H17 - Immediate$1,616.50ดูรายละเอียด

Related Parts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TFT BREAKOUT BOARDNHD-TFT40TFT BREAKOUT BOARD56 - Immediate$323.30ดูรายละเอียด
BOARD FOR CAPACITIVE TOUCH PANELNHD-CTP6BOARD FOR CAPACITIVE TOUCH PANEL101 - Immediate$387.96ดูรายละเอียด
PCB ADAPTER 40P FFC-THRU-HOLENHD-FFC40PCB ADAPTER 40P FFC-THRU-HOLE907 - Immediate$387.96ดูรายละเอียด
GRAPHIC DISPLAY TFT - 4.3"NHD-4.3-HDMI-HR-RSXPGRAPHIC DISPLAY TFT - 4.3"35 - Immediate$2,917.46ดูรายละเอียด
GRAPHIC DISPLAY TFT - 4.3"NHD-4.3-HDMI-HR-RSXP-CTUGRAPHIC DISPLAY TFT - 4.3"152 - Immediate$3,857.29ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 4.3"NHD-4.3-800480CF-ASXP-CTPGRAPHIC DISPLAY TFT RGB 4.3"0 - Immediate$2,014.48ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 4.3"NHD-4.3-800480CF-ASXPGRAPHIC DISPLAY TFT RGB 4.3"208 - Immediate$966.02ดูรายละเอียด
CONN FFC FPC TOP 40POS 0.5MM R/A0541044031CONN FFC FPC TOP 40POS 0.5MM R/A12973 - Immediate$97.31ดูรายละเอียด
CONN FPC BOTTOM 6POS 1MM R/A0522710679CONN FPC BOTTOM 6POS 1MM R/A5819 - Immediate$32.33ดูรายละเอียด
Published: 2020-09-11