7.0” IPS TFT Displays

Newhaven Display display TFT with EMI shielding is a backwards-compatible upgraded display option

Image of Newhaven Display 7.0” IPS TFT DisplaysThe 7.0” IPS TFTs are the next generation of 7.0” TFTs to be featured by Newhaven Display product line. These 800 x 480 resolution displays include a backwards-compatible footprint making it easy for existing 7.0” TFTs customers to make the switch to a higher performing display.

With IPS Technology and a high-brightness backlight, these displays can be viewed at extreme angles with retained picture quality, and used in outdoor applications. The 7.0” IPS TFTs also have built-in EMI shielding allowing the display to be utilized in sensitive applications. Additionally, this display product line offers capacitive and resistive touch options as well as modules for developers looking for an affordable premium display.

The 7.0” IPS displays are available as a module with EVE, HDMI, or BeagleBone cape options. The EVE modules provide a one-chip solution for managing graphics, touch, and audio with a single graphics controller by Bridgetek. These modules are compatible with Arduino boards and can be paired with the Arduino shield (NHD-FT81x-SHIELD) for easy connectivity.

The HDMI modules feature the Texas Instruments TFP401A HDMI receiver and Microchip PIC18 microcontroller, two of the most reliable and highly-regarded chipsets on the market, to provide the user with an all-in-one, plug-and-play HMI solution.

The BeagleBone cape is designed to simplify prototyping and development. Its design structure facilitates immediate development with Linux and Android platforms and is available with a capacitive touchscreen.

Features
  • 7” diagonal display with 800 x 480 pixel resolution
  • BeagleBone cape, EVE, and HDMI module options
  • Sunlight readable: 1,000 cd/m2
  • IPS full viewing angles
  • 24-bit parallel RGB, single/dual/quad-SPI, and HDMI interface options
  • Capacitive, resistive, or no touchscreen
  • Built-in EMI shielding
  • Backwards-compatible with 7.0” TN models
Applications
  • Medical
  • Industrial
  • Manufacturing
  • Consumer electronics
  • Aviation

7.0” IPS TFT Displays

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
7" IPS TFT HIGH BRIGHTNESSNHD-7.0-800480AF-ASXP7" IPS TFT HIGH BRIGHTNESS34 - Immediate$1,784.62ดูรายละเอียด
7" IPS TFT RGB RES TOUCHNHD-7.0-800480AF-ASXP-T7" IPS TFT RGB RES TOUCH48 - Immediate$2,019.33ดูรายละเอียด
7" IPS TFT CAPACITIVE TOUCHNHD-7.0-800480AF-ASXP-CTP7" IPS TFT CAPACITIVE TOUCH53 - Immediate$2,494.58ดูรายละเอียด
7" IPS EVE2 TFTNHD-7.0-800480FT-CSXP7" IPS EVE2 TFT58 - Immediate$2,704.73ดูรายละเอียด
7" IPS EVE2 TFT WITH RES TOUCHNHD-7.0-800480FT-CSXP-T7" IPS EVE2 TFT WITH RES TOUCH24 - Immediate$2,957.87ดูรายละเอียด
7" IPS EVE2 TFT WITH CAP TOUCHNHD-7.0-800480FT-CSXP-CTP7" IPS EVE2 TFT WITH CAP TOUCH10 - Immediate$3,525.26ดูรายละเอียด
7" IPS HDMI TFTNHD-7.0-HDMI-N-RSXP7" IPS HDMI TFT62 - Immediate$3,021.24ดูรายละเอียด
7" IPS HDMI TFT WITH CAP TOUCHNHD-7.0-HDMI-N-RSXP-CTU7" IPS HDMI TFT WITH CAP TOUCH98 - Immediate$4,233.94ดูรายละเอียด
7" IPS TFT BEAGLE BONE CAPENHD-7.0CTP-CAPE-P7" IPS TFT BEAGLE BONE CAPE0 - Immediate$3,591.54ดูรายละเอียด
Published: 2024-12-10