Bar-Type IPS TFT Displays
Newhaven Display IPS TFTs maximize the use of limited space
Newhaven Display bar-type IPS TFT displays are designed to be the solution for applications that require a smaller footprint display design. The bar-type IPS TFT series maximizes the use of limited space by offering a wide aspect ratio display option with sunlight-readable brightness and high pixel density for clear imagery. The built-in EMI shielding is ideal for industries and applications that may be sensitive to EMI. The bar-type IPS TFTs are offered in 2.9” and 3.9” sizes with optional touch.
The 2.9” bar-type IPS TFT displays feature a 376 pixel x 960 pixel resolution with an RGB interface and a pixel density of 355 PPI. Non-touch and 5-point multitouch capacitive options are available. The 3.9” bar-style IPS TFTs feature a 480 pixel x 128 pixel resolution, an RGB interface, and non-touch, 5-point multitouch capacitive, or resistive touch screen options. These 2.9” and 3.9” bar-type IPS TFTs can be utilized in either portrait or landscape orientation and are perfect for industries looking to engage their users with an impactful display experience.
- 2.9" bar-type display
- Display size: 2.9"
- Optional capacitive touch panel
- High resolution: 376 pixels x 960 pixels
- High pixel density: 335 PPI
- IPS display
- High-brightness/sunlight readable (1,200 nits)
- Bar-type form factor
- Built-in EMI shielding
- 24-bit parallel RGB interface and four-wire SPI
- Anti-glare
- CTP model: 5-point multitouch
- Configurable DE mode or HV mode
- High-contrast ratio: 1,500
- 24-bit color depth: 16.7 M colors
- 3.9" bar-type displays
- Bar-type IPS display
- Display size: 3.9"
- Resolution: 480 pixels x 128 pixels
- Full viewing angles
- 40-pin 0.5 mm pitch FPC
- 24-bit parallel RGB interface
- Sitronix ST7282 driver IC
- Typical brightness of 1,200 nits (without TP)
- Built-in EMI shielding
- Capacitive and resistive touchscreen options
- Industrial
- Automotive
- Medical
- Retail
- Manufacturing
- Consumer electronics
- Aviation
Bar-Type IPS TFT Displays
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | NHD-2.9-376960AF-ASXP | 2.9" BAR-TYPE IPS TFT WITH RGB | 91 - Immediate | $862.24 | ดูรายละเอียด |
![]() | ![]() | NHD-2.9-376960AF-ASXP-CTP | 2.9" BAR-TYPE IPS TFT W/ CTP RGB | 95 - Immediate | $1,183.28 | ดูรายละเอียด |
![]() | ![]() | NHD-3.9-480128AF-ASXP | 3.9" BAR-TYPE IPS TFT WITH RGB | 96 - Immediate | $1,064.95 | ดูรายละเอียด |
![]() | ![]() | NHD-3.9-480128AF-ASXP-T | 3.9" BAR-TYPE IPS TFT W/ RTP RGB | 98 - Immediate | $1,289.97 | ดูรายละเอียด |
![]() | ![]() | NHD-3.9-480128AF-ASXP-CTP | 3.9" BAR-TYPE IPS TFT W/ CTP RGB | 94 - Immediate | $1,616.18 | ดูรายละเอียด |