Character and Graphic OLED Displays

Self-illuminating and require no backlight for maximum visibility in all environments

Character and Graphic OLED DisplaysNewhaven Display's OLED (Organic Light Emitting Diode) is a brighter, higher contrast display that has faster response times, wider viewing angles, and consumes less power than conventional VFD, LED or LCD Displays. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments. This also allows OLEDs to be significantly thinner than standard VFD, LED or LCD displays. Newhaven Display offers character and graphic type OLED displays as complete, easy-to-use modules.

The Character OLED modules come in standard sizes and can be used as compatible replacements for LCD or VFD modules. They use a serial or parallel MPU interface and have LCD compatible instructions and four built-in font tables.

The Graphic OLED modules are easy to use, all-in-one designs. Most Graphic OLED displays require multiple high-voltage power supplies and external logic components. Newhaven Display's custom designed module boards for each Graphic OLED allow the user to have just one interface supply. The Graphic OLED module board has all the required external logic components, making it fast and easy to start using the displays.

Features
  • Fast response time: 10 μs
  • Wide viewing angle: Up to 160°
  • Thin designs
  • High brightness
  • Low power consumption
  • Serial or parallel MPU interface
  • Self-illuminated; no backlight necessary
  • High contrast ratio: 2000:1
  • Wide operation temperature: -40°C to +80°C
  • Character module OLEDs include four built-in font tables
  • Graphic module OLEDs include required external logic and voltages
  • RoHS compliant

Character OLED

รูปภาพManufacturer Part Numberคำอธิบายโครงร่าง L x W x HAvailable Quantityราคา
OLED MODULE 32DIG 16 X 2 PASSIVENHD-0216KZW-AY5OLED MODULE 32DIG 16 X 2 PASSIVE80.00mm x 36.00mm x 10.00mm1884 - Immediate$1,015.49ดูรายละเอียด
OLED MODULE 32DIG 16 X 2 PASSIVENHD-0216KZW-AG5OLED MODULE 32DIG 16 X 2 PASSIVE80.00mm x 36.00mm x 10.00mm620 - Immediate$1,015.16ดูรายละเอียด
OLED MODULE 32DIG 16 X 2 PASSIVENHD-0216KZW-AB5OLED MODULE 32DIG 16 X 2 PASSIVE80.00mm x 36.00mm x 10.00mm409 - Immediate$1,015.81ดูรายละเอียด
OLED MODULE 32DIG 16 X 2 PASSIVENHD-0216SZW-BY5OLED MODULE 32DIG 16 X 2 PASSIVE122.00mm x 44.00mm x 10.00mm0 - Immediate$1,327.47ดูรายละเอียด
OLED MODULE 32DIG 16 X 2 PASSIVENHD-0216SZW-BG5OLED MODULE 32DIG 16 X 2 PASSIVE122.00mm x 44.00mm x 10.00mm123 - Immediate$1,329.09ดูรายละเอียด
OLED MODULE 40DIG 20 X 2 PASSIVENHD-0220DZW-AY5OLED MODULE 40DIG 20 X 2 PASSIVE116.00mm x 37.00mm x 9.80mm135 - Immediate$1,246.00ดูรายละเอียด
OLED MODULE 40DIG 20 X 2 PASSIVENHD-0220DZW-AG5OLED MODULE 40DIG 20 X 2 PASSIVE116.00mm x 37.00mm x 9.80mm38 - Immediate$1,102.78ดูรายละเอียด
OLED MODULE 80DIG 20 X 4 PASSIVENHD-0420DZW-AY5OLED MODULE 80DIG 20 X 4 PASSIVE98.00mm x 60.00mm x 10.00mm5143 - Immediate$1,260.22ดูรายละเอียด
OLED MODULE 80DIG 20 X 4 PASSIVENHD-0420DZW-AG5OLED MODULE 80DIG 20 X 4 PASSIVE98.00mm x 60.00mm x 10.00mm2560 - Immediate$1,230.48ดูรายละเอียด

LCD Development Board

รูปภาพManufacturer Part NumberคำอธิบายแบบฝังIC / ชิ้นส่วนที่ใช้Available Quantityราคา
EVAL BOARD FOR STM32F103NHDEV DEVELOPMENT BOARDEVAL BOARD FOR STM32F103ใช่, MCU, 32-BitSTM32F10317 - Immediate$6,142.70ดูรายละเอียด
Published: 2012-06-29