Color OLED Arduino Shields
Newhaven Display International introduces their color OLED Arduino Shields, designed to mate with Arduino UNO and Arduino UNO SMD
Eliminate long color OLED development time with Newhaven Display International’s color OLED Arduino Shields. Available in three sizes, these shields come ready to mate with some of Arduino’s most commonly used development boards. In addition to these color OLED shields, standard off-the-shelf color OLED modules are available making it easy to develop with more than one size. Newhaven Display’s color OLED Arduino Shields are designed with all levels of engineers in mind looking to upgrade their current project with a more advanced, low-power display technology.
The color OLED Arduino Shields offer any level of engineer an affordable and efficient way to begin development with Newhaven Display’s color OLEDs. These shields aid in bridging the gap between all types of users since they are easy to use, quick to market, affordable, and are a part of a great engineering community. The color OLED Arduino Shields are not only restricted to engineers, they are the perfect tool for teaching various aspects of display development and can easily be adapted to a classroom setting. Designed by engineers for engineers, these shields come ready to take any idea into product realization.
Video: Color OLED Arduino Shield Tutorial
| Features | ||
|
|
Color OLED Arduino Shields
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | NHD-1.5-128128ASC3 | GRAPHIC DISPLAY OLED RGB 1.5" | 98 - Immediate | $942.42 | ดูรายละเอียด |
![]() | ![]() | NHD-1.69-160128ASC3 | GRAPHIC DISPLAY OLED RGB 1.69" | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | NHD-1.27-AU-SHIELD | OLED 1.27" 128X96 SHIELD SPI | 0 - Immediate | $2,213.58 | ดูรายละเอียด |
![]() | ![]() | NHD-1.5-AU-SHIELD | OLED 1.5" 128X128 SHIELD SPI | 0 - Immediate | $2,286.27 | ดูรายละเอียด |
![]() | ![]() | NHD-1.69-AU-SHIELD | OLED 1.69" 160X128 SHIELD SPI | 0 - Immediate | $1,951.92 | ดูรายละเอียด |
![]() | ![]() | NHD-1.27-12896ASC3 | GRAPHIC DISPLAY OLED RGB 1.27" | 73 - Immediate | $885.52 | ดูรายละเอียด |