HDMI TFT Modules

Fusing Newhaven Display quality with the reliability of high definition multimedia interface (HDMI)

Image of Newhaven Display's HDMI TFT ModulesThe 5”, 7”, and now 10.1” HDMI TFT modules from Newhaven Display come ready to connect with any board or computer capable of HDMI output with a standard HDMI connector, and are USB-HID interface ready with a standard micro USB cable. These HDMI TFT modules will easily fit most any application. The HDMI TFT displays have an 800 pixel x 480 pixel resolution, and are available in Newhaven’s standard, premium, or sunlight readable variant including a resistive, capacitive, or no-touch panel. Instead of stumbling around with an FPC ribbon cable and connecting to a middle-man controller board, an HDMI cable can be easily connected from the desired board or computer right into the TFT module. This makes it easy to interface with a display from the development and prototyping stages, all the way into final application production.

Features
  • HDMI
  • USB-HID capacitive touch panel / USB-HID resistive touch panel
  • Standard, premium, and sunlight readable variants
  • Compatible with PC (Windows/Linux) and SBCs such as Raspberry Pi and BeagleBone
  • On-board Texas Instruments TFP401A HDMI/DVI receiver
  • RoHS compliant
  • On-board Texas Instruments TPS61165 high brightness LED driver with PWM
  • 800 pixel x 480 pixel resolution
  • 4 mm x 3.5 mm mounting holes for standard M3 / #6-32 screws integrated with the board
  • Open source hardware
  • Engineered and assembled in Elgin, IL, USA
Applications
  • Vending
  • Medical
  • Industrial
  • Test and measurement/controls
  • Security, safety, and fire/HVAC
User Guide and Schematics

7.0" IPS Displays

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 7"NHD-7.0-HDMI-HR-RSXPGRAPHIC DISPLAY TFT RGB 7"101 - Immediate$5,895.05ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 7"NHD-7.0-HDMI-HR-RSXP-CTUGRAPHIC DISPLAY TFT RGB 7"565 - Immediate$6,861.07ดูรายละเอียด

Premium MVA

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 5"NHD-5.0-HDMI-N-RTXLGRAPHIC DISPLAY TFT RGB 5"212 - Immediate$4,019.91ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 5"NHD-5.0-HDMI-N-RTXL-CTUGRAPHIC DISPLAY TFT RGB 5"376 - Immediate$5,123.98ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 5"NHD-5.0-HDMI-N-RTXL-RTUGRAPHIC DISPLAY TFT RGB 5"110 - Immediate$3,447.02ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 7"NHD-7.0-HDMI-N-RSXVGRAPHIC DISPLAY TFT RGB 7"125 - Immediate$4,481.26ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 7"NHD-7.0-HDMI-N-RSXV-CTUGRAPHIC DISPLAY TFT RGB 7"262 - Immediate$5,731.79ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 7"NHD-7.0-HDMI-N-RSXV-RTUGRAPHIC DISPLAY TFT RGB 7"0 - Immediate$4,286.15ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 10.1"NHD-10.1-HDMI-A-RSXVGRAPHIC DISPLAY TFT RGB 10.1"0 - Immediate$9,357.51ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 10.1"NHD-10.1-HDMI-A-RSXV-CTUGRAPHIC DISPLAY TFT RGB 10.1"0 - Immediate$10,906.12ดูรายละเอียด

Standard

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 7"NHD-7.0-HDMI-N-RTXLGRAPHIC DISPLAY TFT RGB 7"0 - Immediate$4,217.85ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 7"NHD-7.0-HDMI-N-RTXL-CTUGRAPHIC DISPLAY TFT RGB 7"0 - Immediate$5,508.63ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 7"NHD-7.0-HDMI-N-RTXL-RTUGRAPHIC DISPLAY TFT RGB 7"0 - Immediate$4,103.49ดูรายละเอียด

Sunlight Readable

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 7"NHD-7.0-HDMI-N-RSXNGRAPHIC DISPLAY TFT RGB 7"0 - Immediate$5,287.51ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 7"NHD-7.0-HDMI-N-RSXN-CTUGRAPHIC DISPLAY TFT RGB 7"0 - Immediate$6,820.98ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 7"NHD-7.0-HDMI-N-RSXN-RTUGRAPHIC DISPLAY TFT RGB 7"0 - Immediate$4,198.45ดูรายละเอียด
Updated: 2019-07-26
Published: 2018-01-17