PIC32 Display Adapter Board

Simplify prototyping your next graphical display embedded application with Newhaven Display's display adapter

Image of Newhaven Display International's PIC32 Display Adapter BoardNewhaven Display's DKSB1014B-ND display adapter provides the designer with a color resistive touch LCD (NHD-3.5-320240MF-ATXL#-T-1-ND) and hardware interface for select Microchip PIC32 evaluation/starter kits. This includes DM320003-2-ND, which supports Microchip low-cost controllerless graphics (AC164144-ND).

In order to begin graphic display development, users will need the DM320003-2-ND PIC32 USB II Starter Kit and AC164144-ND LCC PICtail™ Plus Daughter Board, in addition to the DKSB1014B-ND.

Interface information, schematic, software files, and more at Digi-Key's eewiki site.

Features Related Product Information
  • Newhaven 3.5” QVGA with resistive touch (NHD-3.5-320240MF-ATXL#-T-1-ND)
  • Efficient Diodes Inc. white LED step-up backlight driver (AP5724WG-7DICT-ND)
  • AVX flat flex ZIF connector (478-5598-1-ND)
  • 3M™ Bumpon™ Protective Products for perfect mating to the Microchip evaluation boards (SJ5749-0-ND)

PIC32 Display Adapter Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
PIC32 ADAPT BD 3.5"LCDNHD-3.5-320240MF-PIC EVAL BOARDPIC32 ADAPT BD 3.5"LCD0 - Immediate$1,555.88ดูรายละเอียด
PIC32 USB STARTER KIT IIDM320003-2PIC32 USB STARTER KIT II0 - Immediate$1,778.15ดูรายละเอียด
IC LED DRV RGLTR PWM 750MA SOT26AP5724WG-7IC LED DRV RGLTR PWM 750MA SOT2617765 - Immediate$18.43ดูรายละเอียด
CONN FFC BOTTOM 54POS 0.5MM R/A046240054005800+CONN FFC BOTTOM 54POS 0.5MM R/A14108 - Immediate$85.67ดูรายละเอียด
BUMPER CYLIN 0.375" DIA BLKSJ61A3BUMPER CYLIN 0.375" DIA BLK55488 - Immediate$9.11ดูรายละเอียด
Published: 2013-03-26