Advanced ESD Protection for Automotive and High-Speed Data Lines
Nexperia ultra-low capacitance bidirectional ESD protection diodes are ideal for enhanced signal integrity
Nexperia PESD18VF1 and PESD30VF1 high-performance electrostatic discharge (ESD) protection diodes are designed to safeguard sensitive automotive and high-speed data lines. These devices are engineered to provide robust protection against ESD and other transient voltage events. They are housed in compact DFN1006-2 (SOD882) and DFN1006BD-2 (SOD882BD) packages, making them ideal for space-constrained designs. The automotive-qualified variants (denoted by the -Q suffix) meet AEC-Q101 standards, ensuring high reliability and robustness in harsh environments. With reverse stand-off voltages ranging from 18 V to 30 V and ultra-low capacitance values, these diodes protect high-speed interfaces such as USB, HDMI, and NFC antennas. The PESD18VF1 and PESD30VF1 series offer low clamping voltages, high ESD protection up to ±12 kV, and low leakage current, making them a reliable choice for modern electronic designs.
- Ultra-low diode capacitance: 0.27 pF to 0.31 pF
- ESD protection up to ±12 kV (IEC 61000-4-2)
- Reverse stand-off voltage (VRWM): 18 V to 30 V
- Low clamping voltage
- Compact DFN1006-2 (SOD882) and DFN1006BD-2 (SOD882BD) packages
- Bidirectional protection for one signal line
- High surge current capability
- Low leakage current
- High reliability and robustness
- Qualified according to AEC-Q101 standards
- Suitable for automated optical inspection (AOI)
- Low dynamic resistance
- High power dissipation capability
- RoHS compliant and lead-free
- Suitable for high-density applications
- ESD protection for high-speed data lines
- USB and HDMI interfaces
- NFC antennas
- Automotive electronics
- Industrial automation
- Communication devices
- Infotainment systems
- Advanced driver assistance systems (ADAS)
- Battery management systems
- Sensor interfaces
- Telematics control units
- Body control modules
- Gateway modules
- Consumer electronics
- Power management systems
Advanced ESD Protection for Automotive
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PESD18VF1BLS-QYL | TVS DIODE 18VWM 20VC DFN1006BD2 | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | PESD30VF1BLS-QYL | TVS DIODE 30VWM 23VC DFN1006BD2 | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | PESD18VF1BBL-QYL | TVS DIODE 18VWM 20VC DFN10062 | 0 - Immediate | $12.61 | ดูรายละเอียด |
![]() | ![]() | PESD24VF1BBL-QYL | TVS DIODE 24VWM 20VC DFN10062 | 10 - Immediate | $12.61 | ดูรายละเอียด |
![]() | ![]() | PESD30VF1BBL-QYL | TVS DIODE 30VWM 21VC DFN10062 | 0 - Immediate | $12.93 | ดูรายละเอียด |
![]() | ![]() | PESD1ETH10L-QYL | PESD1ETH10L-Q/SOD882/DFN1006-2 | 5 - Immediate | $15.84 | ดูรายละเอียด |
![]() | ![]() | PESD1ETH10LS-QYL | PESD1ETH10LS-Q/SOD882BD/DFN100 | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |