Automotive Qualified Recovery Rectifiers for High-Temperature Applications

Nexperia's recovery rectifiers deliver high power density while minimizing reverse recovery time and loss

Image of Nexperia's Automotive Qualified Recovery Rectifiers for High Temperature Applications Nexperia's recovery rectifiers deliver high power density while minimizing reverse recovery time and loss for efficient switching and power conversion applications in automotive, industrial, and consumer markets.

The portfolio consists of 200 V hyperfast switching parts with optimized recovery time (trr) of 25 ns housed in CFP3 and CFP5 clip-bond packages. Offering a low voltage drop (VF @ IF max ~ 1 V) and low leakage current, also at high temperature of up to +175°C. All types are high-speed switching capable and AEC-Q101 qualified.

Features
  • Robust and thermally efficient
  • High current pulse capability due to solid copper clip-bond
  • High power density/high-efficiency planar technology
  • Low magnetic inductance optimizes switching behavior
  • Just 1 mm package height for thin PCB designs
  • More than 50% footprint savings – CFP3 compared to SMA
Applications
  • Polarity protection
  • DC/DC conversion
  • AC/DC conversion
  • Freewheeling of inductive load
  • Standard switching application
  • High-speed switching application

Resources

Automotive Qualified Recovery Rectifiers

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - แรงดันตรง (Vf) (สูงสุด) ที่ Ifความเร็วเวลาการกลับคืนสภาพ (trr)Available Quantityราคาดูรายละเอียด
DIODE STANDARD 200V 2A SOD123WPNE20020ERXDIODE STANDARD 200V 2A SOD123W980 mV @ 2 Aคืนสภาพเร็ว =< 500ns, > 200mA (Io)25 ns37435 - Immediate$14.55ดูรายละเอียด
DIODE STANDARD 400V 1A SOD123WPNS40010ER,115DIODE STANDARD 400V 1A SOD123W1.1 V @ 1 Aการกู้คืนมาตรฐาน >500ns, > 200mA (Io)1.8 µs0 - Immediate$11.32ดูรายละเอียด
Published: 2019-08-27