NCRxxx LED Drivers

Nexperia's LED drivers in leaded and leadless packages

Image of Nexperia NCRxxx LED DriversNexperia's constant-current LED drivers offer a very cost-efficient and easy-to-implement solution for driving low- and medium-power LEDs. Using packages with a higher P_tot directly translates into a higher margin in the supply voltage and parallel drivers can be used to increase the current capability.

LEDs are widely used across all market segments. Although high power LEDs need complex driver schemes, the vast majority of applications use LEDs with currents below 500 mA and can be driven by linear constant-current LED drivers. These are easy-to-use, reliable, cost-efficient, and do not affect EMC.

To drive high-performance LEDs, there are various high-end solutions using boost-buck topologies with complex controllers that require a deep understanding of the topology to create reliable and EMC-compliant designs. For low- and medium-power LEDs, however, there is the very simple and robust driver solution using constant-current LED drivers which operate as a simple linear regulator.

From a power loss perspective, constant-current LED drivers are not ideal, but their excellent EMC performance, reliability, simple implementation, and significantly lower system costs make them a preferred solution for driving LEDs up to about 500 mA. Nexperia´s space-saving solutions are ideal for constant current source and automotive applications.

Features
  • Stabilized output current: 10 mA to 50 mA without external resistor
  • Stabilized output current: adjustable up to 250 mA with external resistor
  • High current accuracy at supply voltage variation
  • Low voltage overhead: 1.4 V
  • Reduces component count and board space
  • High power dissipation: 1250 mW
  • Supply voltage up to 16 V
  • Digital PWM input up to 10 kHz frequency for NCR321Z
  • AEC-Q101 qualified
Applications
  • Constant LED driver
  • Generic constant current source
  • Automotive applications (for example: interior lighting, dash board, instrumentation, number plate light)
  • Increase stabilized output current by paralleling drivers

NCRxxx LED Drivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC LED DRVR LINEAR 10MA TO236ABNCR401TRIC LED DRVR LINEAR 10MA TO236AB64 - Immediate$6.47ดูรายละเอียด
IC LED DRIVER LINEAR 10MA 6TSOPNCR401UXIC LED DRIVER LINEAR 10MA 6TSOP0 - Immediate$6.79ดูรายละเอียด
IC LED DRVR LINEAR 20MA TO236ABNCR402TRIC LED DRVR LINEAR 20MA TO236AB2 - Immediate
19454 - Marketplace
$5.17ดูรายละเอียด
IC LED DRIVER LINEAR 20MA 6TSOPNCR402UXIC LED DRIVER LINEAR 20MA 6TSOP0 - Immediate$6.79ดูรายละเอียด
IC LED DRIVER LINEAR 50MA 6TSOPNCR405UXIC LED DRIVER LINEAR 50MA 6TSOP3546 - Immediate$6.79ดูรายละเอียด
IC CURRENT SOURCE 5TSSOPPSSI2021SAY,115IC CURRENT SOURCE 5TSSOP20108 - Immediate$9.70ดูรายละเอียด
IC LED DRVR LIN PWM 250MA 6TSOPNCR320UXIC LED DRVR LIN PWM 250MA 6TSOP247 - Immediate$10.99ดูรายละเอียด
IC LED DRVR LIN PWM 250MA SOT223NCR320ZXIC LED DRVR LIN PWM 250MA SOT223230 - Immediate$17.46ดูรายละเอียด
IC LED DRVR LIN PWM 250MA 6TSOPNCR321UXIC LED DRVR LIN PWM 250MA 6TSOP16839 - Immediate$10.99ดูรายละเอียด
IC LED DRVR LIN PWM 250MA SOT223NCR321ZXIC LED DRVR LIN PWM 250MA SOT2230 - Immediate
2000 - Marketplace
$13.90ดูรายละเอียด
IC LED DRIVER LINEAR 20MA 6TSOPNCR402UHIC LED DRIVER LINEAR 20MA 6TSOP6736 - Immediate$6.79ดูรายละเอียด
IC LED DRVR LIN PWM 150MA 6TSOPNCR420UXIC LED DRVR LIN PWM 150MA 6TSOP90 - Immediate$10.99ดูรายละเอียด
IC LED DRVR LIN PWM 150MA SOT223NCR420ZXIC LED DRVR LIN PWM 150MA SOT2230 - ImmediateSee Page for Pricingดูรายละเอียด
IC LED DRVR LIN PWM 150MA 6TSOPNCR421UXIC LED DRVR LIN PWM 150MA 6TSOP3419 - Immediate$10.99ดูรายละเอียด
IC LED DRVR LIN PWM 150MA SOT223NCR421ZXIC LED DRVR LIN PWM 150MA SOT2230 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2019-04-02