NextPower 80 V/100 V High-Efficiency MOSFETs

Nexperia’s NextPower MOSFETs are ideally suited for power supplies, telecommunications, and industrial designs

Image of Nexperia NextPower 80 V/100 V High-Efficiency MOSFETsNexperia NextPower 80 V/100 V MOSFETs offer 50% lower RDS(on) and strong avalanche energy ratings (Eas) for high-efficiency switching and high-reliability applications. These MOSFETs are ideally suited for power supplies, telecom, and industrial designs, especially USB Power Delivery (PD) and USB Type-C® chargers and adapters and 48 VDC/VDC adapters. The devices feature low body diode losses with Qrr down to 50 nanocoulombs (nC), resulting in lower reverse recovery current (Irr), lower voltage spikes (Vpeak), and reduced ringing, which allows for further optimized dead-time.

Features
  • Low Qrr for high efficiency and low spiking
  • Low QG × RDS(on) FoM for high-efficiency switching apps
  • Optimized body diode VSD = 1 V (max)
  • Strong Eas and 100% tested
  • Qualified to Tj (max) = +175°C, meets IPC9592
  • Ha-free and RoHS compliant LFPAK56 package
  • Wave-solderable LFPAK56 package
  • Application specific FETs (ASFETs) for hot-swap and PoE, including, e.g., PSMN4R8-100YSE
  • 80 V and 100 V portfolio in LFPAK56 and LFPAK56E packages
Applications
  • Full-bridge and half-bridge topologies
  • Motor controls
  • UPS and solar inverters
  • Hot-swap and soft start
  • Synchronous rectifiers in flyback and resonant topology
  • AC/DC and DC/DC converters
  • LED lighting

NextPower 80 V/100 V High-Efficiency MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
NEXTPOWER 80/100V MOSFETSPSMN1R8-80SSFJNEXTPOWER 80/100V MOSFETS0 - Immediate$214.99ดูรายละเอียด
NEXTPOWER 80/100V MOSFETSPSMN2R0-100SSFJNEXTPOWER 80/100V MOSFETS1994 - Immediate$214.99ดูรายละเอียด
NEXTPOWER 80 V, 3.5 MOHM, 150 A,PSMN3R5-80YSFXNEXTPOWER 80 V, 3.5 MOHM, 150 A,810 - Immediate$132.23ดูรายละเอียด
NEXTPOWER 80/100V MOSFETSPSMN4R5-80YSFXNEXTPOWER 80/100V MOSFETS660 - Immediate$115.42ดูรายละเอียด
PSMN5R5-100YSF/SOT669/LFPAKPSMN5R5-100YSFXPSMN5R5-100YSF/SOT669/LFPAK1082 - Immediate$120.91ดูรายละเอียด
NEXTPOWER 80/100V MOSFETSPSMN7R2-100YSFXNEXTPOWER 80/100V MOSFETS2112 - Immediate$80.50ดูรายละเอียด
NEXTPOWER 80/100V MOSFETSPSMN9R8-100YSFXNEXTPOWER 80/100V MOSFETS1322 - Immediate$66.92ดูรายละเอียด
NEXTPOWER 80/100V MOSFETSPSMN012-100YSFXNEXTPOWER 80/100V MOSFETS64 - Immediate$64.98ดูรายละเอียด
NEXTPOWER 80/100V MOSFETSPSMN015-100YSFXNEXTPOWER 80/100V MOSFETS0 - Immediate$51.40ดูรายละเอียด
MOSFET N-CH 100V 120A LFPAK56PSMN3R9-100YSFXMOSFET N-CH 100V 120A LFPAK564606 - Immediate$105.07ดูรายละเอียด
PSMN2R6-80YSF/SOT1023/4 LEADSPSMN2R6-80YSFXPSMN2R6-80YSF/SOT1023/4 LEADS0 - Immediate$97.64ดูรายละเอียด
PSMN3R3-80YSF/SOT669/LFPAKPSMN3R3-80YSFXPSMN3R3-80YSF/SOT669/LFPAK4342 - Immediate$71.77ดูรายละเอียด
NEXTPOWER 80/100V MOSFETSPSMN2R3-80SSFJNEXTPOWER 80/100V MOSFETS1935 - Immediate$183.63ดูรายละเอียด
NEXTPOWER 80/100V MOSFETSPSMN2R8-80SSFJNEXTPOWER 80/100V MOSFETS1967 - Immediate$149.04ดูรายละเอียด
NEXTPOWER 80/100V MOSFETSPSMN2R6-100SSFJNEXTPOWER 80/100V MOSFETS1943 - Immediate$179.11ดูรายละเอียด
NEXTPOWER 80/100V MOSFETSPSMN3R3-100SSFJNEXTPOWER 80/100V MOSFETS683 - Immediate$158.74ดูรายละเอียด
Updated: 2022-06-22
Published: 2022-03-18